ex VAT

Hook Up Wire:

4 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1204342

RoHS

Reel of 1
Reel
1+
£59.940
5+
£58.740
10+
£57.540
Min: 1 / Mult: 1
PVC
Brown
16AWG
1.5mm²
328ft
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
CE, HAR
-
1204340

RoHS

Reel of 1
Reel
1+
£59.940
5+
£58.740
10+
£57.540
Min: 1 / Mult: 1
PVC
Black
16AWG
1.5mm²
328ft
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
CE, HAR
H07V-K Series
1204341

RoHS

Reel of 1
Reel
1+
£59.940
5+
£58.740
10+
£57.540
Min: 1 / Mult: 1
PVC
Blue
16AWG
1.5mm²
328ft
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
CE, HAR
-
1204343

RoHS

Reel of 1
Reel
1+
£59.940
5+
£58.740
10+
£57.540
Min: 1 / Mult: 1
PVC
Red
16AWG
1.5mm²
328ft
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
CE, HAR
H07V-K Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account