ex VAT

Hook Up Wire:

13 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2465001

RoHS

Reel of 1
Reel
1+
£59.90
5+
£54.06
Min: 1 / Mult: 1
PVC
Blue
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
2465016

RoHS

Reel of 1
Reel
1+
£59.90
5+
£54.06
Min: 1 / Mult: 1
PVC
Red
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
2464996

RoHS

Reel of 1
Reel
1+
£59.90
5+
£54.06
Min: 1 / Mult: 1
PVC
Black
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
2465011

RoHS

Reel of 1
Reel
1+
£59.90
5+
£54.06
Min: 1 / Mult: 1
PVC
Green, Yellow
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Tinned Copper
2.9mm
2464977

RoHS

Reel of 1
Reel
1+
£66.91
5+
£60.38
Min: 1 / Mult: 1
LSZH
Blue
-
1.5mm²
328ft
100m
90°C
30 x 0.24mm
750V
Copper
3.5mm
2465026

RoHS

Reel of 1
Reel
1+
£59.90
5+
£54.06
Min: 1 / Mult: 1
PVC
Yellow
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Tinned Copper
2.9mm
2464972

RoHS

Reel of 1
Reel
1+
£66.91
5+
£60.39
Min: 1 / Mult: 1
LSZH
Black
-
1.5mm²
328ft
100m
90°C
30 x 0.24mm
750V
Copper
3.5mm
2465006

RoHS

Reel of 1
Reel
1+
£59.90
5+
£54.06
Min: 1 / Mult: 1
PVC
Brown
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
2465021

RoHS

Reel of 1
Reel
1+
£59.90
5+
£54.06
Min: 1 / Mult: 1
PVC
White
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
1178300

RoHS

Reel of 1
Reel
1+
£33.40
5+
£31.59
10+
£29.22
Min: 1 / Mult: 1
PVC
Black
16AWG
1.5mm²
328.08ft
100m
105°C
30 x 0.24mm
1kV
Copper
3.6mm
2464986

RoHS

Reel of 1
Reel
1+
£66.91
5+
£60.38
Min: 1 / Mult: 1
LSZH
Green, Yellow
-
1.5mm²
328ft
100m
90°C
30 x 0.24mm
750V
Tinned Copper
3.5mm
2464982

RoHS

Reel of 1
Reel
1+
£66.91
5+
£60.38
Min: 1 / Mult: 1
LSZH
Brown
-
1.5mm²
328ft
100m
90°C
30 x 0.24mm
750V
Copper
3.5mm
1178306

RoHS

Reel of 1
Reel
1+
£24.58
5+
£23.82
10+
£23.12
25+
£22.77
Min: 1 / Mult: 1
PVC
Red
16AWG
1.5mm²
328ft
100m
105°C
30 x 0.24mm
1kV
Copper
3.6mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account