ex VAT

Hook Up Wire:

14 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
135320

RoHS

Reel of 1
Reel
1+
£46.11
5+
£37.39
10+
£32.17
Min: 1 / Mult: 1
TPE
Red
17AWG
1mm²
82ft
25m
105°C
258 x 0.07mm
750V
Copper
2.7mm
135331

RoHS

Reel of 1
Reel
1+
£46.90
5+
£38.03
10+
£32.72
Min: 1 / Mult: 1
TPE
Black
17AWG
1mm²
82ft
25m
105°C
258 x 0.07mm
750V
Copper
2.7mm
611440

RoHS

Reel of 1
Reel
1+
£55.94
5+
£45.36
10+
£39.03
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
611372

RoHS

Reel of 1
Reel
1+
£14.39
5+
£11.51
10+
£10.46
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
611438

RoHS

Reel of 1
Reel
1+
£54.54
5+
£44.23
10+
£38.06
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
611451

RoHS

Reel of 1
Reel
1+
£53.47
Min: 1 / Mult: 1
PVC
Green
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
611396

RoHS

Reel of 1
Reel
1+
£14.39
5+
£11.51
10+
£10.46
Min: 1 / Mult: 1
PVC
Green
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
611402

RoHS

Reel of 1
Reel
1+
£14.51
5+
£11.61
10+
£10.55
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
611414

RoHS

Reel of 1
Reel
1+
£14.39
5+
£11.51
10+
£10.46
Min: 1 / Mult: 1
PVC
Yellow
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
135355

RoHS

Reel of 1
Reel
1+
£43.27
5+
£35.09
10+
£30.19
Min: 1 / Mult: 1
TPE
Blue
17AWG
1mm²
82ft
25m
105°C
258 x 0.07mm
750V
Copper
2.7mm
135367

RoHS

Reel of 1
Reel
1+
£44.83
5+
£36.35
10+
£31.28
Min: 1 / Mult: 1
TPE
Yellow
17AWG
1mm²
82ft
25m
105°C
258 x 0.07mm
750V
Copper
2.7mm
611384

RoHS

Reel of 1
Reel
1+
£14.03
5+
£11.22
10+
£10.20
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
611475

RoHS

Reel of 1
Reel
1+
£53.47
5+
£43.36
Min: 1 / Mult: 1
PVC
Yellow
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
611463

RoHS

Reel of 1
Reel
1+
£53.47
5+
£43.36
10+
£37.31
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account