ex VAT

Hook Up Wire:

7 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3170329

RoHS

Reel of 1
Reel
1+
£146.15
5+
£125.76
10+
£102.03
Min: 1 / Mult: 1
Silicone Rubber
Red
8AWG
10mm²
32ft
10m
90°C
2556 x 0.07mm
1.5kV
Copper
9mm
SiliStrom Series
3170299

RoHS

Reel of 1
Reel
1+
£142.50
5+
£122.62
10+
£99.48
Min: 1 / Mult: 1
Silicone Rubber
Black
8AWG
10mm²
32ft
10m
90°C
2556 x 0.07mm
1.5kV
Copper
9mm
SiliStrom Series
3170354

RoHS

Reel of 1
Reel
1+
£142.50
5+
£122.62
10+
£99.48
Min: 1 / Mult: 1
Silicone Rubber
Blue
8AWG
10mm²
32ft
10m
90°C
2556 x 0.07mm
1.5kV
Copper
9mm
SiliStrom Series
2886520

RoHS

Pack of 1
1+
£94.28
5+
£72.36
Min: 1 / Mult: 1
PVC
Red
7AWG
10mm²
32.8ft
10m
70°C
2556 x 0.07mm
1.5kV
Tinned Copper
7mm
FlexiStrom Series
135446

RoHS

Reel of 1
Reel
1+
£146.15
Min: 1 / Mult: 1
Silicone Rubber
Transparent
8AWG
10mm²
32ft
10m
90°C
2556 x 0.07mm
1.5kV
Copper
9mm
SiliStrom Series
2886519

RoHS

Pack of 1
1+
£94.28
5+
£72.36
Min: 1 / Mult: 1
PVC
Black
7AWG
10mm²
32.8ft
10m
70°C
2556 x 0.07mm
1.5kV
Tinned Copper
7mm
FlexiStrom Series
2886521

RoHS

Pack of 1
1+
£90.35
Min: 1 / Mult: 1
PVC
Blue
7AWG
10mm²
32.8ft
10m
-
2556 x 0.07mm
1.5kV
Tinned Copper
7mm
FlexiStrom Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account