ex VAT

Hook Up Wire:

97 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290736

RoHS

Reel of 1
Reel
1+
£167.55
Min: 1 / Mult: 1
PTFE
Black
14AWG
1.94mm²
100ft
30.5m
200°C
19 x 27AWG
600V
Silver Plated Copper
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290734

RoHS

Reel of 1
Reel
1+
£167.55
Min: 1 / Mult: 1
PTFE
Red
14AWG
1.94mm²
100ft
30.5m
200°C
19 x 27AWG
600V
Silver Plated Copper
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290733

RoHS

Reel of 30
Reel
1+
£120.40
Min: 1 / Mult: 1
PTFE
White
14AWG
1.94mm²
100ft
30.5m
200°C
19 x 27AWG
600V
Silver Plated Copper
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1972277

RoHS

Reel of 1
Reel
1+
£210.49
5+
£206.28
Min: 1 / Mult: 1
PVF2
Black
14AWG
1.94mm²
328ft
100m
150°C
19 x 27AWG
600V
Tinned Copper
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2798237

RoHS

Reel of 1
Reel
1+
£228.07
5+
£226.79
10+
£214.80
Min: 1 / Mult: 1
PVF2
Red
14AWG
2.08mm²
328ft
100m
150°C
19 x 27AWG
600V
Tinned Copper
2.26mm
-
Spec 44 Series
1972278

RoHS

Reel of 1
Reel
1+
£210.49
5+
£206.28
Min: 1 / Mult: 1
PVF2
White
14AWG
1.94mm²
328ft
100m
150°C
19 x 27AWG
600V
Tinned Copper
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
3236627

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
£200.03
5+
£175.02
10+
£145.02
Min: 1 / Mult: 1
ETFE
White
14AWG
1.94mm²
328ft
100m
150°C
19 x 27AWG
600V
Tinned Copper
2.16mm
MIL-W-22759, MIL-C-27500, 55A0111
Spec 55 Series
2812813

RoHS

Reel of 30
Reel
1+
£209.44
Min: 1 / Mult: 1
PTFE
Green
14AWG
1.94mm²
100ft
30.5m
200°C
19 x 27AWG
600V
Copper
2.39mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2367720

RoHS

Reel of 1
Reel
1+
£145.02
Min: 1 / Mult: 1
ETFE
White
14AWG
1.94mm²
328.084ft
100m
-
19 x 27AWG
600V
Tinned Copper
2.16mm
-
-
3249097

RoHS

Reel of 1
Reel
1+
£213.47
Min: 1 / Mult: 1
PTFE
Orange
14AWG
1.94mm²
100ft
30m
-
19 x 27AWG
600V
Silver Plated Copper
2.29mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3244038

RoHS

Reel of 305
Reel
1+
£778.49
Min: 1 / Mult: 1
MPPE
Green, Yellow
14AWG
1.94mm²
1000ft
305m
-
19 x 27AWG
300V
Copper
2.41mm
-
EcoGen EcoWire Plus Series
3244047

RoHS

Reel of 30
Reel
1+
£118.25
Min: 1 / Mult: 1
MPPE
White
14AWG
1.94mm²
100ft
30m
-
19 x 27AWG
300V
Copper
2.41mm
-
EcoGen EcoWire Plus Series
3246971

RoHS

Reel of 1
Reel
1+
£865.53
Min: 1 / Mult: 1
Rubber
White
14AWG
1.94mm²
100ft
30m
-
19 x 27AWG
60kV
Copper
9.779mm
UL VW-1
-
3245003

RoHS

Reel of 30
Reel
1+
£87.52
Min: 1 / Mult: 1
PVC
Slate
14AWG
1.23mm²
100ft
30m
-
19 x 27AWG
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
3244741

RoHS

Reel of 1
Reel
1+
£76.44
Min: 1 / Mult: 1
ETFE
Black
14AWG
1.94mm²
100ft
30m
-
19 x 27AWG
600V
Tinned Copper
2.36mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
1742129

RoHS

Reel of 1
Reel
1+
£260.89
Min: 1 / Mult: 1
PVC
Blue
14AWG
1.954mm²
1000ft
304.8m
105°C
19 x 27AWG
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742141

RoHS

Reel of 1
Reel
1+
£260.89
Min: 1 / Mult: 1
PVC
Grey
14AWG
1.954mm²
1000ft
304.8m
105°C
19 x 27AWG
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742142

RoHS

Reel of 1
Reel
1+
£260.89
Min: 1 / Mult: 1
PVC
Purple
14AWG
1.954mm²
1000ft
304.8m
105°C
19 x 27AWG
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742138

RoHS

Reel of 1
Reel
1+
£52.62
Min: 1 / Mult: 1
PVC
Red
14AWG
1.954mm²
100ft
30.5m
105°C
19 x 27AWG
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742128

RoHS

Reel of 1
Reel
1+
£52.62
Min: 1 / Mult: 1
PVC
Black
14AWG
1.954mm²
100ft
30.5m
105°C
19 x 27AWG
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742146

RoHS

Reel of 1
Reel
1+
£52.62
Min: 1 / Mult: 1
PVC
Yellow
14AWG
1.954mm²
100ft
30.5m
105°C
19 x 27AWG
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742144

RoHS

Reel of 1
Reel
1+
£52.62
Min: 1 / Mult: 1
PVC
White
14AWG
1.954mm²
100ft
30.5m
105°C
19 x 27AWG
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742134

RoHS

Reel of 1
Reel
1+
£52.62
Min: 1 / Mult: 1
PVC
Green
14AWG
1.954mm²
100ft
30.5m
105°C
19 x 27AWG
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742132

RoHS

Reel of 1
Reel
1+
£52.62
Min: 1 / Mult: 1
PVC
Brown
14AWG
1.954mm²
100ft
30.5m
105°C
19 x 27AWG
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1742145

RoHS

Reel of 1
Reel
1+
£260.89
Min: 1 / Mult: 1
PVC
Yellow
14AWG
1.954mm²
1000ft
304.8m
105°C
19 x 27AWG
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1-25 of 97 items
of 4 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account