ex VAT

Hook Up Wire:

8 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3790527

RoHS

Reel of 1
Reel
1+
£135.04
Min: 1 / Mult: 1
PFA
Black
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
3790534

RoHS

Reel of 1
Reel
1+
£135.04
Min: 1 / Mult: 1
PFA
Yellow
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
3790528

RoHS

Reel of 1
Reel
1+
£135.04
Min: 1 / Mult: 1
PFA
Blue
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
3790532

RoHS

Reel of 1
Reel
1+
£135.04
Min: 1 / Mult: 1
PFA
Red
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
3790530

RoHS

Reel of 1
Reel
1+
£135.04
Min: 1 / Mult: 1
PFA
Green
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
3790533

RoHS

Reel of 1
Reel
1+
£135.04
Min: 1 / Mult: 1
PFA
White
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
3790531

RoHS

Reel of 1
Reel
1+
£135.04
Min: 1 / Mult: 1
PFA
Orange
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
3790529

RoHS

Reel of 1
Reel
1+
£135.04
Min: 1 / Mult: 1
PFA
Brown
16AWG
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account