ex VAT

Hook Up Wire:

38 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2986785

RoHS

Reel of 1
Reel
1+
£32.87
5+
£30.93
Min: 1 / Mult: 1
PVC
Black
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2986731

RoHS

Reel of 1
Reel
1+
£31.71
5+
£30.00
Min: 1 / Mult: 1
PVC
Red
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2986819

RoHS

Reel of 1
Reel
1+
£32.66
5+
£30.90
Min: 1 / Mult: 1
PVC
Black
24AWG
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.15mm
UL 1061
2919483

RoHS

Reel of 1
Reel
1+
£32.23
5+
£30.48
Min: 1 / Mult: 1
PVC
Grey
24AWG
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2986789

RoHS

Reel of 1
Reel
1+
£33.88
5+
£31.89
Min: 1 / Mult: 1
PVC
White
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2986824

RoHS

Reel of 1
Reel
1+
£33.84
5+
£31.86
Min: 1 / Mult: 1
PVC
Red
24AWG
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.15mm
UL 1061
2986729

RoHS

Reel of 1
Reel
1+
£33.63
5+
£31.65
Min: 1 / Mult: 1
PVC
Blue
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2986786

RoHS

Reel of 1
Reel
1+
£33.63
5+
£31.65
Min: 1 / Mult: 1
PVC
Blue
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2919551

RoHS

Reel of 1
Reel
1+
£33.63
5+
£31.65
Min: 1 / Mult: 1
PVC
Green
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2986732

RoHS

Reel of 1
Reel
1+
£32.02
5+
£30.14
Min: 1 / Mult: 1
PVC
White
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2986820

RoHS

Reel of 1
Reel
1+
£32.41
5+
£30.65
Min: 1 / Mult: 1
PVC
Blue
24AWG
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.15mm
UL 1061
2986790

RoHS

Reel of 1
Reel
1+
£32.76
5+
£30.99
Min: 1 / Mult: 1
PVC
Yellow
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2986827

RoHS

Reel of 1
Reel
1+
£33.19
5+
£31.39
Min: 1 / Mult: 1
PVC
Yellow
24AWG
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.15mm
UL 1061
2986730

RoHS

Reel of 1
Reel
1+
£32.23
5+
£30.48
Min: 1 / Mult: 1
PVC
Orange
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2986728

RoHS

Reel of 1
Reel
1+
£31.47
5+
£29.77
Min: 1 / Mult: 1
PVC
Black
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2919484

RoHS

Reel of 1
Reel
1+
£31.06
5+
£29.24
Min: 1 / Mult: 1
PVC
Purple
24AWG
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2986733

RoHS

Reel of 1
Reel
1+
£33.88
5+
£31.89
Min: 1 / Mult: 1
PVC
Yellow
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2919554

RoHS

Reel of 1
Reel
1+
£33.88
5+
£31.89
Min: 1 / Mult: 1
PVC
Purple
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2919523

RoHS

Reel of 1
Reel
1+
£40.13
5+
£37.96
Min: 1 / Mult: 1
PVC
Red
24AWG
1000ft
305m
105°C
11 x 0.16mm
600V
Tinned Copper
2.2mm
UL 1015
2919552

RoHS

Reel of 1
Reel
1+
£33.61
5+
£31.64
Min: 1 / Mult: 1
PVC
Yellow, Green
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2919481

RoHS

Reel of 1
Reel
1+
£32.62
5+
£30.70
Min: 1 / Mult: 1
PVC
Green
24AWG
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
2919553

RoHS

Reel of 1
Reel
1+
£33.02
5+
£31.24
Min: 1 / Mult: 1
PVC
Grey
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2919550

RoHS

Reel of 1
Reel
1+
£33.88
5+
£31.89
Min: 1 / Mult: 1
PVC
Brown
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
2986823

RoHS

Reel of 1
Reel
1+
£32.86
5+
£30.92
Min: 1 / Mult: 1
PVC
Orange
24AWG
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.15mm
UL 1061
2986788

RoHS

Reel of 1
Reel
1+
£32.23
5+
£30.48
Min: 1 / Mult: 1
PVC
Red
24AWG
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
1-25 of 38 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account