ex VAT

Hook Up Wire:

11 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253807

RoHS

Each
1+
£16.06
5+
£15.74
10+
£15.42
25+
£15.10
Min: 1 / Mult: 1
PVC
Red
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253799

RoHS

Each
1+
£15.79
5+
£15.47
10+
£15.16
25+
£14.84
Min: 1 / Mult: 1
PVC
White
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253803

RoHS

Each
1+
£15.79
5+
£15.47
10+
£15.16
25+
£14.84
Min: 1 / Mult: 1
PVC
Green
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253802

RoHS

Each
1+
£15.79
5+
£15.47
10+
£15.16
25+
£14.84
Min: 1 / Mult: 1
PVC
Blue
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253809

RoHS

Each
1+
£19.52
5+
£16.82
10+
£15.25
25+
£13.94
Min: 1 / Mult: 1
PVC
Black
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253804

RoHS

Each
1+
£15.79
5+
£15.47
10+
£15.16
25+
£14.84
Min: 1 / Mult: 1
PVC
Yellow
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253805

RoHS

Each
1+
£15.79
5+
£15.47
10+
£15.16
25+
£14.84
Min: 1 / Mult: 1
PVC
Orange
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253798

RoHS

Each
1+
£14.70
5+
£14.41
10+
£14.11
25+
£13.82
Min: 1 / Mult: 1
PVC
Pink
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253801

RoHS

Reel of 1
Reel
1+
£15.79
5+
£15.47
Min: 1 / Mult: 1
PVC
Violet
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253808

RoHS

Each
1+
£15.33
5+
£15.02
10+
£14.72
25+
£14.41
Min: 1 / Mult: 1
PVC
Brown
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253800

RoHS

Each
1+
£15.68
5+
£15.37
10+
£15.05
25+
£14.74
Min: 1 / Mult: 1
PVC
Grey
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account