ex VAT

Nylon Hook Up Wire:

10 Products Found
Find a huge range of Nylon Hook Up Wire at Farnell® UK. We stock a wide range of Hook Up Wire, such as PVC, PTFE, MPPE & Silicone Rubber Hook Up Wire from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4567317

RoHS

Reel of 100
Reel
1+
£61.900
25+
£59.650
50+
£58.400
100+
£56.900
250+
£55.390
Triumph Cable
Nylon
Transparent
10AWG
19 x 0.6mm
100ft
30.5m
90°C
600V
Tinned Copper
4.45mm
4.45mm
4567319

RoHS

Reel of 100
Reel
1+
£44.340
25+
£41.340
50+
£39.000
100+
£37.990
250+
£36.990
Triumph Cable
Nylon
Transparent
12AWG
19 x 0.49mm
100ft
30.5m
90°C
600V
Tinned Copper
3.7mm
3.7mm
4567324

RoHS

Reel of 100
Reel
1+
£22.200
50+
£20.500
100+
£19.110
250+
£18.030
500+
£17.100
Triumph Cable
Nylon
Transparent
18AWG
19 x 0.235mm
100ft
30.5m
90°C
600V
Tinned Copper
2.4mm
2.4mm
4567321

RoHS

Reel of 100
Reel
1+
£26.970
25+
£25.140
50+
£23.710
100+
£23.100
250+
£22.500
Triumph Cable
Nylon
Transparent
14AWG
19 x 0.38mm
100ft
30.5m
90°C
600V
Tinned Copper
3.1mm
3.1mm
4567318

RoHS

Reel of 100
Reel
1+
£61.900
25+
£59.650
50+
£58.400
100+
£56.900
250+
£55.390
Triumph Cable
Nylon
Transparent
10AWG
19 x 0.6mm
100ft
30.5m
90°C
600V
Tinned Copper
4.45mm
4.45mm
4567315

RoHS

Reel of 100
Reel
1+
£97.220
25+
£93.680
50+
£91.710
100+
£89.360
250+
£87.000
Triumph Cable
Nylon
Transparent
8AWG
19 x 0.8mm
100ft
30.5m
90°C
600V
Tinned Copper
6mm
6mm
4567320

RoHS

Reel of 100
Reel
1+
£44.340
25+
£41.340
50+
£39.000
100+
£37.990
250+
£36.990
Triumph Cable
Nylon
Transparent
12AWG
19 x 0.49mm
100ft
30.5m
90°C
600V
Tinned Copper
3.7mm
3.7mm
4567323

RoHS

Reel of 100
Reel
1+
£22.200
50+
£20.500
100+
£19.110
250+
£18.030
500+
£17.100
Triumph Cable
Nylon
Transparent
18AWG
19 x 0.235mm
100ft
30.5m
90°C
600V
Tinned Copper
2.4mm
2.4mm
4567322

RoHS

Reel of 100
Reel
1+
£26.970
25+
£25.140
50+
£23.710
100+
£23.100
250+
£22.500
Triumph Cable
Nylon
Transparent
14AWG
19 x 0.38mm
100ft
30.5m
90°C
600V
Tinned Copper
3.1mm
3.1mm
4567314

RoHS

Reel of 100
Reel
1+
£97.220
25+
£93.680
50+
£91.710
100+
£89.360
250+
£87.000
Triumph Cable
Nylon
Transparent
8AWG
19 x 0.8mm
100ft
30.5m
90°C
600V
Tinned Copper
6mm
6mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account