ex VAT

White, Yellow Hook Up Wire:

8 Products Found
Find a huge range of White, Yellow Hook Up Wire at Farnell® UK. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209113

RoHS

Reel of 1
Reel
1+
£29.670
5+
£27.300
10+
£26.750
25+
£26.210
PVC
White, Yellow
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532001

RoHS

Reel of 1
Reel
1+
£23.890
5+
£21.980
10+
£21.540
25+
£21.100
PVC
White, Yellow
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532068

RoHS

Reel of 1
Reel
1+
£29.800
5+
£27.420
10+
£26.870
25+
£26.320
PVC
White, Yellow
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4539873

RoHS

Reel of 1
Reel
1+
£166.300
5+
£162.970
10+
£159.650
25+
£156.320
PVC
White, Yellow
18AWG
16 x 30AWG
1000ft
305m
105°C
0.816mm²
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532178

RoHS

Reel of 1
Reel
1+
£159.650
5+
£156.460
10+
£153.260
25+
£150.070
PVC
White, Yellow
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
4531230

RoHS

Reel of 1
Reel
1+
£27.070
5+
£24.900
10+
£24.400
25+
£23.900
PVC
White, Yellow
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
4532010

RoHS

Reel of 1
Reel
1+
£28.040
5+
£25.800
10+
£25.280
25+
£24.770
PVC
White, Yellow
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4532214

RoHS

Reel of 1
Reel
1+
£130.370
5+
£127.760
10+
£125.160
25+
£122.550
PVC
White, Yellow
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account