White, Green Hook Up Wire:
9 Products FoundFind a huge range of White, Green Hook Up Wire at Farnell® UK. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ £130.370 5+ £127.760 10+ £125.160 25+ £122.550 | PVC | White, Green | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.357mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Reel of 1 Reel | 1+ £30.570 3+ £29.960 | PVC | White, Green | 18AWG | 16 x 30AWG | 100ft | 30m | - | 0.81mm² | 300V | Tinned Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Reel of 1 Reel | 1+ £27.590 3+ £27.040 | PVC | White, Green | 24AWG | 7 x 32AWG | 100ft | 30m | - | 0.23mm² | 600V | Tinned Copper | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 1 Reel | 1+ £46.530 3+ £45.600 | PVC | White, Green | 16AWG | 26 x 30AWG | 100ft | 30m | - | 1.32mm² | 1kV | Tinned Copper | 2.33mm | MIL-W-76 B Type MW | ||||||
Reel of 1 Reel | 1+ £52.840 | PVC | White, Green | 22AWG | 19 x 34AWG | 100ft | 30m | - | 0.38mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 1 Reel | 1+ £26.780 5+ £24.640 10+ £24.150 25+ £23.650 | PVC | White, Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Reel of 1 Reel | 1+ £23.890 5+ £21.980 10+ £21.540 25+ £21.100 | PVC | White, Green | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Copper | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Reel of 1 Reel | 1+ £164.090 5+ £160.810 10+ £157.530 25+ £154.240 | PVC | White, Green | 20AWG | 7 x 28AWG | 1000ft | 305m | 105°C | 0.56mm² | 600V | Tinned Copper | 1.47mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 1 Reel | 1+ £159.770 5+ £158.830 10+ £155.650 25+ £152.480 | PVC | White, Green | 24AWG | 19 x 36AWG | 1000ft | 305m | 105°C | 0.242mm² | 600V | Tinned Copper | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||