ex VAT

White, Black Hook Up Wire:

8 Products Found
Find a huge range of White, Black Hook Up Wire at Farnell® UK. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290858

RoHS

Reel of 1
Reel
1+
£26.780
5+
£24.640
10+
£24.150
25+
£23.650
PVC
White, Black
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2924802

RoHS

Reel of 1
Reel
1+
£162.060
5+
£161.100
10+
£157.880
25+
£154.660
PVC
White, Black
18AWG
16 x 30AWG
1000ft
305m
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812758

RoHS

Reel of 1
Reel
1+
£130.370
5+
£127.760
10+
£125.160
25+
£122.550
PVC
White, Black
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532141

RoHS

Reel of 1
Reel
1+
£78.130
5+
£76.570
10+
£75.000
25+
£73.440
PVC
White, Black
16AWG
19 x 29AWG
100ft
30.5m
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
4531229

RoHS

Reel of 1
Reel
1+
£29.800
5+
£27.420
10+
£26.870
25+
£26.320
PVC
White, Black
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
3106856

RoHS

Reel of 1
Reel
1+
£109.570
5+
£107.380
10+
£105.190
25+
£103.000
PVC
White, Black
24AWG
7 x 32AWG
1000ft
305m
105°C
0.23mm²
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532147

RoHS

Reel of 1
Reel
1+
£125.040
5+
£122.540
10+
£120.040
25+
£117.540
PVC
White, Black
20AWG
10 x 30AWG
1000ft
305m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531907

RoHS

Reel of 1
Reel
1+
£23.890
5+
£21.980
10+
£21.540
25+
£21.100
PVC
White, Black
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account