ex VAT

Hook Up Wire:

99 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2290752

RoHS

Reel of 30
Reel
1+
£44.420
Min: 1 / Mult: 1
PTFE
Red
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199056

RoHS

Reel of 305
Reel
1+
£72.090
5+
£69.180
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
1000ft
304.8m
105°C
0.357mm²
600V
Tinned Copper
-
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290848

RoHS

Reel of 1
Reel
1+
£16.890
5+
£16.550
10+
£16.210
Min: 1 / Mult: 1
PVC
Red
22AWG
Solid
100ft
30.5m
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290778

RoHS

Reel of 1
Reel
1+
£14.400
5+
£14.110
10+
£13.820
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 0.25mm
100ft
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1184087

RoHS

Reel of 1
Reel
1+
£100.540
5+
£77.160
10+
£75.620
Min: 1 / Mult: 1
PTFE
Red
22AWG
19 x 0.15mm
82ft
25m
190°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
SPC PTFE Series
2290861

RoHS

Reel of 1
Reel
1+
£13.540
5+
£13.270
10+
£13.000
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204254

RoHS

Reel of 1
Reel
1+
£32.590
5+
£31.940
10+
£31.290
Min: 1 / Mult: 1
PVC
Red
22AWG
-
328ft
100m
70°C
0.5mm²
600V
Tinned Copper
-
2.5mm
-
OLFLEX WIRE MS 2.1 Series
2290862

RoHS

Reel of 1
Reel
1+
£81.250
5+
£79.630
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
1000ft
305m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2986725

RoHS

Reel of 1
Reel
1+
£46.600
5+
£44.080
Min: 1 / Mult: 1
PVC
Red
22AWG
17 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
2778522

RoHS

Reel of 1
Reel
1+
£207.310
5+
£178.380
10+
£144.720
Min: 1 / Mult: 1
PTFE
Red
22AWG
19 x 34AWG
328ft
100m
200°C
-
600V
Silver Plated Copper
-
1.37mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
2986782

RoHS

Reel of 1
Reel
1+
£46.600
5+
£44.080
Min: 1 / Mult: 1
PVC
Red
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
1184043

RoHS

Reel of 1
Reel
1+
£138.900
5+
£106.600
10+
£104.470
Min: 1 / Mult: 1
PTFE
Red
22AWG
19 x 0.15mm
328ft
100m
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
2291064

RoHS

Reel of 30
Reel
1+
£19.610
5+
£19.220
10+
£18.830
Min: 1 / Mult: 1
PVC
Red
22AWG
Solid
100ft
30.5m
80°C
0.324mm²
1kV
Tinned Copper
-
1.45mm
MIL-W-76 B Type MW
-
1619507

RoHS

Reel of 1
Reel
1+
£159.440
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 0.255mm
1000ft
304.8m
105°C
0.357mm²
150V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2291082

RoHS

Reel of 1
Reel
1+
£21.340
5+
£20.910
10+
£20.490
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.35mm²
1kV
Tinned Copper
-
1.57mm
MIL-W-76 B Type MW
-
2473902

RoHS

Reel of 30
Reel
1+
£45.200
Min: 1 / Mult: 1
PTFE
Red
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.357mm²
250V
Silver Plated Copper
-
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2473890

RoHS

Reel of 30
Reel
1+
£24.060
5+
£23.580
10+
£23.100
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
2986762

RoHS

Reel of 1
Reel
1+
£52.280
5+
£49.460
Min: 1 / Mult: 1
PVC
Red
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
2798244

RoHS

Reel of 1
Reel
1+
£47.180
5+
£46.590
10+
£46.000
Min: 1 / Mult: 1
ETFE
Red
22AWG
19 x 34AWG
328ft
100m
150°C
0.33mm²
600V
Tinned Copper
-
1.09mm
-
Spec 55 Series
2812781

RoHS

Reel of 30
Reel
1+
£13.540
5+
£13.270
10+
£13.000
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Tinned Copper
-
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1184138

RoHS

Reel of 1
Reel
1+
£246.350
5+
£199.860
10+
£195.860
Min: 1 / Mult: 1
PTFE
Red
22AWG
19 x 0.15mm
328ft
100m
260°C
0.338mm²
1kV
Silver Plated Copper
-
1.67mm
BS 3G 210 Type B
-
2473915

RoHS

Reel of 30
Reel
1+
£51.220
Min: 1 / Mult: 1
PTFE
Red
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.385mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812833

RoHS

Reel of 1
Reel
1+
£16.970
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
150V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2924798

RoHS

Reel of 305
Reel
1+
£79.750
5+
£78.160
10+
£76.560
Min: 1 / Mult: 1
PVC
Red
22AWG
Solid
1000ft
305m
105°C
0.32mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1619441

RoHS

Reel of 1
Reel
1+
£188.040
5+
£184.280
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 0.255mm
1000ft
304.8m
105°C
0.357mm²
300V
Tinned Copper
-
1.575mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1-25 of 99 items
of 4 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account