ex VAT

Hook Up Wire:

30 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2528180

RoHS

1 Metre
1+
£2.54
10+
£2.46
25+
£2.37
50+
£2.20
Min: 1 / Mult: 1
PVC
Red
10AWG
6mm²
3.3ft
1m
105°C
84 x 0.3mm
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2290787

RoHS

Reel of 1
Reel
1+
£101.18
5+
£99.16
10+
£97.13
Min: 1 / Mult: 1
PVC
Red
10AWG
5.32mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
1765008

RoHS

Reel of 1
Reel
1+
£103.35
5+
£101.28
10+
£99.22
Min: 1 / Mult: 1
MPPE
Red
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
3132887

RoHS

Pack of 25
1+
£78.51
5+
£76.94
10+
£75.37
20+
£73.80
Min: 1 / Mult: 1
Silicone
Red
10AWG
-
25ft
7.62m
180°C
-
600V
Tinned Copper
5mm
-
Coolflex 45 Series
3244501

RoHS

Reel of 1
Reel
1+
£186.86
Min: 1 / Mult: 1
PVC
Red
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3244083

RoHS

Reel of 30
Reel
1+
£332.94
Min: 1 / Mult: 1
MPPE
Red
10AWG
4.92mm²
100ft
30m
-
19 x 23AWG
300V
Copper
3.73mm
-
EcoGen EcoWire Plus Series
3248828

RoHS

Reel of 30
Reel
1+
£363.11
Min: 1 / Mult: 1
XLPE
Red
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
3kV
Tinned Copper
4.67mm
-
-
2501524

RoHS

Reel of 1
Reel
1+
£169.52
5+
£166.13
Min: 1 / Mult: 1
PVC
Red
10AWG
6mm²
328ft
100m
105°C
84 x 0.3mm
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3248968

RoHS

Reel of 1
Reel
1+
£334.06
Min: 1 / Mult: 1
PVC
Red
10AWG
5.26mm²
100ft
30m
-
Solid
600V
Tinned Copper
4.22mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3248888

RoHS

Reel of 1
Reel
1+
£770.31
Min: 1 / Mult: 1
XLPE
Red
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
600V
Tinned Copper
4.57mm
-
-
3248295

RoHS

Reel of 1
Reel
1+
£506.68
Min: 1 / Mult: 1
-
Red
10AWG
5.26mm²
1000ft
305m
-
Solid
600V
Copper
3.96mm
-
-
3243918

RoHS

Reel of 1
Reel
1+
£1,527.00
Min: 1 / Mult: 1
PVC
Red
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
600V
Tinned Copper
5.33mm
MIL-W-76 Type HW
-
3248827

RoHS

Reel of 1
Reel
1+
£2,394.00
Min: 1 / Mult: 1
XLPE
Red
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
3kV
Tinned Copper
4.67mm
-
-
3243919

RoHS

Reel of 1
Reel
1+
£180.51
Min: 1 / Mult: 1
PVC
Red
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
600V
Tinned Copper
5.33mm
MIL-W-76 Type HW
-
3244082

RoHS

Reel of 305
Reel
1+
£1,853.00
Min: 1 / Mult: 1
MPPE
Red
10AWG
4.92mm²
1000ft
305m
-
19 x 23AWG
300V
Copper
3.73mm
-
EcoGen EcoWire Plus Series
4144583

RoHS

Each
1+
£239.17
Min: 1 / Mult: 1
Silicone
Red
10AWG
-
100ft
30.5m
200°C
1050 x 0.08mm
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144568

RoHS

Each
1+
£33.10
5+
£32.28
10+
£31.45
20+
£28.14
Min: 1 / Mult: 1
Silicone Rubber
Red
10AWG
-
10ft
3.05m
200°C
1050 x 0.08mm
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4531913

RoHS

Reel of 1
Reel
1+
£90.71
5+
£89.97
Min: 1 / Mult: 1
Nylon, PVC
Red
10AWG
5.26mm²
100ft
30.5m
90°C
19 x 0.59mm
600V
Copper
4.22mm
UL THHN, UL THWN
-
1204357

RoHS

Reel of 1
Reel
1+
£178.63
5+
£175.06
10+
£171.48
Min: 1 / Mult: 1
PVC
Red
10AWG
6mm²
328ft
100m
80°C
-
750V
Copper
5.3mm
CE, HAR
H07V-K Series
2986737

RoHS

Reel of 1
Reel
1+
£430.27
Min: 1 / Mult: 1
PVC
Red
10AWG
-
1000ft
305m
105°C
105 x 0.255mm
600V
Tinned Copper
5mm
UL 1015
-
1742922

RoHS

Reel of 1
Reel
1+
£562.66
Min: 1 / Mult: 1
PVC
Red
10AWG
5.37mm²
1000ft
304.8m
105°C
105 x 30AWG
600V
Copper
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
3247067

RoHS

Reel of 1
Reel
1+
£61.54
Min: 1 / Mult: 1
PVC
Red
10AWG
5.26mm²
100ft
30m
-
19 x 0.59mm
600V
Copper
4.623mm
-
-
3248967

RoHS

Reel of 1
Reel
1+
£1,827.00
Min: 1 / Mult: 1
PVC
Red
10AWG
5.26mm²
1000ft
305m
-
Solid
600V
Tinned Copper
4.22mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3247066

RoHS

Reel of 1
Reel
1+
£595.14
Min: 1 / Mult: 1
PVC
Red
10AWG
5.26mm²
1000ft
305m
-
19 x 0.59mm
600V
Copper
4.6mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3244500

RoHS

Reel of 1
Reel
1+
£1,209.00
Min: 1 / Mult: 1
PVC
Red
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
300V
Copper
3.91mm
CSA AWM I A/B FT1, UL 1581, UL 1569
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account