Hook Up Wire:
6,255 Products FoundFind a huge range of Hook Up Wire at Farnell® UK. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Belden & Omega
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ £0.451 10+ £0.436 25+ £0.421 50+ £0.391 | - | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ £166.570 5+ £157.910 10+ £154.750 25+ £151.590 | - | Polyalkene | Green | - | 14AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | UL 3584 | - | |||||
Reel of 1 Reel | 1+ £264.950 5+ £245.330 | - | PVC | Brown | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ £19.260 5+ £18.130 | - | PVC | Green, Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ £268.740 5+ £248.840 | - | PVC | Brown, Grey | - | - | - | - | 164ft | - | - | 50m | 70°C | 25mm² | 500V | Copper | - | 11.1mm | BS 6004, IEC 60332-1-2 | - | ||||||
Reel of 1 Reel | 1+ £98.340 5+ £96.370 10+ £94.410 25+ £92.440 | - | PVDF | Yellow | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 125°C | 0.049mm² | - | Silver Plated Copper | - | 0.51mm | - | - | ||||||
Reel of 1 Reel | 1+ £245.220 | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Pack of 4 | 1+ £10.290 5+ £10.190 10+ £9.990 | - | - | - | - | - | Solid | - | - | - | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Pack of 4 | 1+ £10.560 5+ £9.960 10+ £9.430 | - | - | - | - | - | Solid | - | - | - | - | - | - | 0.0127mm² | - | - | - | - | - | - | ||||||
Each | 1+ £117.320 | - | Silicone | Red | - | 20AWG | 41 x 0.127mm | - | 50ft | - | - | 15.2m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £11.700 5+ £10.760 | - | PVC | Grey | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel | 1+ £418.080 | - | ETFE | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 0.96mm² | 600V | Copper | - | 1.803mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 Reel | 1+ £2,455.000 | - | PVC | Black | - | 8AWG | 133 x 29AWG | - | 1000ft | - | - | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ £59.960 5+ £58.760 10+ £57.560 25+ £56.360 | - | Silicone | Green, Yellow | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+ £252.040 5+ £216.870 10+ £175.960 25+ £172.440 | - | - | - | - | - | 19 x 0.15mm | - | - | - | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £71.090 5+ £69.670 10+ £68.250 25+ £66.820 | - | PVC | Black | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ £90.000 5+ £88.200 10+ £86.400 25+ £84.600 | - | PTFE | Red | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £100.940 5+ £98.920 10+ £96.900 25+ £94.880 | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £57.380 5+ £56.230 10+ £55.080 25+ £53.940 | - | PVC | White | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £74.260 5+ £72.770 10+ £71.290 25+ £69.800 | - | Silicone | Green, Yellow | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+ £135.780 5+ £116.840 10+ £94.790 25+ £92.890 | - | PTFE | Blue | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Reel | 1+ £23.610 5+ £23.140 10+ £22.670 25+ £22.190 | - | PVC | Blue | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £73.810 5+ £56.640 10+ £51.300 25+ £45.950 | - | PVC | Red | - | 23AWG | 66 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.25mm² | 500V | Copper | - | 1.7mm | - | Flexivolt-E Series | ||||||
1204351 RoHS | Reel of 1 Reel | 1+ £167.510 5+ £164.160 10+ £160.810 25+ £157.460 | - | PVC | Black | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ £38.790 5+ £31.450 10+ £27.060 25+ £26.520 | - | Silicone Rubber | Black | - | 13AWG | 651 x 0.07mm | - | 16ft | - | - | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||