Light Blue Hook Up Wire:
27 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | 1 Metre | 1+ £0.375 10+ £0.363 25+ £0.350 50+ £0.325 | PVC | Light Blue | 21AWG | 16 x 0.2mm | - | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ £0.555 10+ £0.537 25+ £0.518 50+ £0.481 | PVC | Light Blue | 18AWG | 30 x 0.2mm | - | - | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £25.030 5+ £23.560 | PVC | Light Blue | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ £0.451 10+ £0.436 25+ £0.421 50+ £0.391 | PVC | Light Blue | 19AWG | 24 x 0.2mm | - | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £30.090 5+ £27.000 | PVC | Light Blue | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £37.030 5+ £33.230 | PVC | Light Blue | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ £1.130 10+ £1.090 25+ £1.050 50+ £0.976 | PVC | Light Blue | 14AWG | 50 x 0.25mm | - | - | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £75.080 5+ £67.760 | PVC | Light Blue | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £120.030 5+ £108.320 | PVC | Light Blue | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel | 1+ £35.650 5+ £34.640 10+ £33.870 25+ £33.100 | HTF Thermoelastomer | Light Blue | 28AWG | 7 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 0.889mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £117.880 5+ £115.520 10+ £113.160 25+ £110.810 | PTFE | Light Blue | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Reel | 1+ £1,200.000 | PTFE | Light Blue | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | - | 300V | Silver Plated Copper | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Reel | 1+ £52.430 5+ £51.380 | TFE | Light Blue | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.37mm | MIL-W-16878/5, UL 1180 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £50.510 5+ £45.330 | PVC | Light Blue | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Metre | 1+ £2.230 10+ £2.150 25+ £2.080 50+ £1.930 | PVC | Light Blue | 10AWG | 84 x 0.3mm | - | - | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ £0.758 10+ £0.732 25+ £0.707 50+ £0.657 | PVC | Light Blue | 16AWG | 30 x 0.25mm | - | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Metre | 1+ £1.800 10+ £1.740 25+ £1.680 50+ £1.560 | PVC | Light Blue | 12AWG | 56 x 0.3mm | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £148.530 5+ £136.410 | PVC | Light Blue | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
4262702 RoHS | Reel of 1 Reel | 1+ £276.840 5+ £271.300 10+ £265.770 25+ £260.230 | PTFE | Light Blue | 26AWG | 7 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 0.94mm | MIL-W-16878/4, UL 1213 | - | |||||
4262690 RoHS | Reel of 1 Reel | 1+ £293.780 5+ £287.900 10+ £282.030 25+ £276.150 | PTFE | Light Blue | 28AWG | 7 x 36AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 0.889mm | MIL-W-16878/4, UL 1213 | - | |||||
4262713 RoHS | Reel of 1 Reel | 1+ £548.760 5+ £537.780 10+ £526.810 25+ £515.830 | PTFE | Light Blue | 24AWG | 19 x 36AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.092mm | UL 1213 | - | |||||
4262723 RoHS | Reel of 1 Reel | 1+ £333.080 5+ £326.420 10+ £319.760 25+ £313.100 | PTFE | Light Blue | 24AWG | 7 x 32AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | UL 1213 | - | |||||
4262733 RoHS | Reel of 1 Reel | 1+ £468.520 5+ £459.150 10+ £449.780 25+ £440.410 | PTFE | Light Blue | 22AWG | 7 x 30AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | UL 1213 | - | |||||
4262742 RoHS | Reel of 1 Reel | 1+ £349.270 5+ £342.280 10+ £335.300 25+ £328.310 | PTFE | Light Blue | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 1.219mm | UL 1213 | - | |||||
4262800 RoHS | Reel of 1 Reel | 1+ £114.670 5+ £90.670 10+ £79.800 25+ £73.190 | PTFE | Light Blue | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 300V | Copper | 1.524mm | MIL-W-16878/4, UL 1371 | - | |||||