ex VAT

Hook Up Wire:

6,255 Products Found
Find a huge range of Hook Up Wire at Farnell® UK. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Belden & Omega
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2528103

RoHS

1 Metre
1+
£0.451
10+
£0.436
25+
£0.421
50+
£0.391
-
PVC
Brown
-
19AWG
24 x 0.2mm
-
3.3ft
-
-
1m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
769538

RoHS

Reel of 1
Reel
1+
£166.570
5+
£157.910
10+
£154.750
25+
£151.590
-
Polyalkene
Green
-
14AWG
19 x 0.25mm
-
328ft
-
-
100m
125°C
1mm²
600V
Tinned Copper
-
1.93mm
UL 3584
-
2501454

RoHS

Reel of 1
Reel
1+
£264.950
5+
£245.330
-
PVC
Brown
-
4AWG
196 x 0.4mm
-
164ft
-
-
50m
105°C
25mm²
600V
Copper
-
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536141

RoHS

Reel of 1
Reel
1+
£19.260
5+
£18.130
-
PVC
Green, Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2910073

RoHS

Reel of 1
Reel
1+
£268.740
5+
£248.840
-
PVC
Brown, Grey
-
-
-
-
164ft
-
-
50m
70°C
25mm²
500V
Copper
-
11.1mm
BS 6004, IEC 60332-1-2
-
1743303

RoHS

Reel of 1
Reel
1+
£98.340
5+
£96.370
10+
£94.410
25+
£92.440
-
PVDF
Yellow
-
30AWG
Solid
-
1000ft
-
-
304.8m
125°C
0.049mm²
-
Silver Plated Copper
-
0.51mm
-
-
2812840

RoHS

Reel of 1
Reel
1+
£245.220
-
PVC
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
304.8m
105°C
0.969mm²
150V
Copper
-
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
5017245

RoHS

Pack of 4
1+
£10.290
5+
£10.190
10+
£9.990
-
-
-
-
-
Solid
-
-
-
-
-
120°C
0.028mm²
-
-
-
-
-
-
148731

RoHS

Pack of 4
1+
£10.560
5+
£9.960
10+
£9.430
-
-
-
-
-
Solid
-
-
-
-
-
-
0.0127mm²
-
-
-
-
-
-
4144593

RoHS

Each
1+
£117.320
-
Silicone
Red
-
20AWG
41 x 0.127mm
-
50ft
-
-
15.2m
200°C
-
600V
Tinned Copper
-
2.24mm
-
-
4142728

RoHS

Reel of 1
Reel
1+
£11.700
5+
£10.760
-
PVC
Grey
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4209167

RoHS

Reel of 1
Reel
1+
£418.080
-
ETFE
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
305m
150°C
0.96mm²
600V
Copper
-
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4243287

RoHS

Reel of 1
Reel
1+
£2,455.000
-
PVC
Black
-
8AWG
133 x 29AWG
-
1000ft
-
-
305m
105°C
8.61mm²
600V
Copper
-
6.655mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
1285934

RoHS

Reel of 1
Reel
1+
£59.960
5+
£58.760
10+
£57.560
25+
£56.360
-
Silicone
Green, Yellow
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
1184083

RoHS

Reel of 1
Reel
1+
£252.040
5+
£216.870
10+
£175.960
25+
£172.440
-
-
-
-
-
19 x 0.15mm
-
-
-
-
-
190°C
0.338mm²
600V
Silver Plated Copper
-
-
-
-
1204340

RoHS

Reel of 1
Reel
1+
£71.090
5+
£69.670
10+
£68.250
25+
£66.820
-
PVC
Black
-
16AWG
30 x 0.255mm
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
2290948

RoHS

Reel of 1
Reel
1+
£90.000
5+
£88.200
10+
£86.400
25+
£84.600
-
PTFE
Red
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1199017

RoHS

Reel of 1
Reel
1+
£100.940
5+
£98.920
10+
£96.900
25+
£94.880
-
-
-
-
-
7 x 0.255mm
-
-
-
-
-
-
0.357mm²
-
-
-
-
-
-
1182482

RoHS

Reel of 1
Reel
1+
£57.380
5+
£56.230
10+
£55.080
25+
£53.940
-
PVC
White
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
105°C
0.229mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285948

RoHS

Reel of 1
Reel
1+
£74.260
5+
£72.770
10+
£71.290
25+
£69.800
-
Silicone
Green, Yellow
-
18AWG
32 x 0.2mm
-
328ft
-
-
100m
180°C
1mm²
300V
Tinned Copper
-
2.5mm
-
OLFLEX HEAT 180 SiF Series
1184071

RoHS

Reel of 1
Reel
1+
£135.780
5+
£116.840
10+
£94.790
25+
£92.890
-
PTFE
Blue
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
2290833

RoHS

Reel of 1
Reel
1+
£23.610
5+
£23.140
10+
£22.670
25+
£22.190
-
PVC
Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
300V
Tinned Copper
-
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4326763

RoHS

Reel of 1
Reel
1+
£73.810
5+
£56.640
10+
£51.300
25+
£45.950
-
PVC
Red
-
23AWG
66 x 0.07mm
-
328ft
-
-
100m
70°C
0.25mm²
500V
Copper
-
1.7mm
-
Flexivolt-E Series
1204351

RoHS

Reel of 1
Reel
1+
£167.510
5+
£164.160
10+
£160.810
25+
£157.460
-
PVC
Black
-
12AWG
-
-
328ft
-
-
100m
80°C
4mm²
750V
Copper
-
4.8mm
CE, HAR
H07V-K Series
4326957

RoHS

Reel of 1
Reel
1+
£38.790
5+
£31.450
10+
£27.060
25+
£26.520
-
Silicone Rubber
Black
-
13AWG
651 x 0.07mm
-
16ft
-
-
5m
150°C
2.5mm²
1.5kV
Copper
-
4.6mm
-
Silvolt-1V Series
1-25 of 6255 items
of 251 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account