ex VAT

Hook Up Wire:

6,251 Products Found
Find a huge range of Hook Up Wire at Farnell® UK. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Belden & Omega
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2528103

RoHS

1 Metre
1+
£0.451
10+
£0.436
25+
£0.421
50+
£0.391
-
PVC
Brown
-
19AWG
24 x 0.2mm
-
3.3ft
-
-
1m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
769538

RoHS

Reel of 1
Reel
1+
£167.580
5+
£167.250
10+
£163.900
25+
£160.550
-
Polyalkene
Green
-
14AWG
19 x 0.25mm
-
328ft
-
-
100m
125°C
1mm²
600V
Tinned Copper
-
1.93mm
UL 3584
-
2501454

RoHS

Reel of 1
Reel
1+
£264.950
5+
£245.330
-
PVC
Brown
-
4AWG
196 x 0.4mm
-
164ft
-
-
50m
105°C
25mm²
600V
Copper
-
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536141

RoHS

Reel of 1
Reel
1+
£19.260
5+
£18.130
-
PVC
Green, Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2910073

RoHS

Reel of 1
Reel
1+
£268.740
5+
£248.840
-
PVC
Brown, Grey
-
-
-
-
164ft
-
-
50m
70°C
25mm²
500V
Copper
-
11.1mm
BS 6004, IEC 60332-1-2
-
1743303

RoHS

Reel of 1
Reel
1+
£98.340
5+
£96.370
10+
£94.410
25+
£92.440
-
PVDF
Yellow
-
30AWG
Solid
-
1000ft
-
-
304.8m
125°C
0.049mm²
-
Silver Plated Copper
-
0.51mm
-
-
2812840

RoHS

Reel of 1
Reel
1+
£245.220
-
PVC
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
304.8m
105°C
0.969mm²
150V
Copper
-
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
5017245

RoHS

Pack of 4
1+
£10.290
5+
£10.190
10+
£9.990
-
-
-
-
-
Solid
-
-
-
-
-
120°C
0.028mm²
-
-
-
-
-
-
148731

RoHS

Pack of 4
1+
£10.560
5+
£9.960
10+
£9.430
-
-
-
-
-
Solid
-
-
-
-
-
-
0.0127mm²
-
-
-
-
-
-
4144593

RoHS

Each
1+
£117.320
-
Silicone
Red
-
20AWG
41 x 0.127mm
-
50ft
-
-
15.2m
200°C
-
600V
Tinned Copper
-
2.24mm
-
-
4243287

RoHS

Reel of 1
Reel
1+
£2,455.000
-
PVC
Black
-
8AWG
133 x 29AWG
-
1000ft
-
-
305m
105°C
8.61mm²
600V
Copper
-
6.655mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
4142728

RoHS

Reel of 1
Reel
1+
£11.700
5+
£10.760
-
PVC
Grey
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4209167

RoHS

Reel of 1
Reel
1+
£418.080
-
ETFE
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
305m
150°C
0.96mm²
600V
Copper
-
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
1285837

RoHS

Reel of 1
Reel
1+
£54.790
5+
£53.690
10+
£52.600
25+
£51.500
-
PVC
Yellow
-
16AWG
-
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE
H07V-K Series
1182522

RoHS

Reel of 1
Reel
1+
£168.980
5+
£165.600
10+
£162.220
25+
£158.840
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1182486

RoHS

Reel of 1
Reel
1+
£51.230
5+
£51.190
10+
£50.170
25+
£49.140
-
PVC
Yellow
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
105°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764954

RoHS

Reel of 1
Reel
1+
£28.720
5+
£28.150
10+
£27.570
25+
£27.000
-
MPPE
Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290980

RoHS

Reel of 1
Reel
1+
£69.870
5+
£68.470
10+
£67.080
25+
£65.680
-
PTFE
Red
-
28AWG
19 x 0.079mm
-
100ft
-
-
30.5m
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1199106

RoHS

Reel of 1
Reel
1+
£40.810
5+
£39.990
10+
£39.180
25+
£38.360
-
-
-
-
-
7 x 0.13mm
-
-
-
-
-
-
0.072mm²
-
Silver Plated Copper
-
-
-
-
1204084

RoHS

Reel of 1
Reel
1+
£57.360
5+
£56.210
10+
£55.070
25+
£53.920
-
PVC
Blue
-
-
32 x 0.2mm
-
328ft
-
-
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1619607

RoHS

Reel of 1
Reel
1+
£225.480
5+
£220.970
10+
£216.460
25+
£211.950
-
PTFE
Black
-
28AWG
7 x 0.13mm
-
1000ft
-
-
304.8m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184021

RoHS

Reel of 1
Reel
1+
£146.120
5+
£125.730
10+
£102.000
25+
£99.960
-
-
-
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1182495

RoHS

Reel of 1
Reel
1+
£96.800
5+
£94.860
10+
£92.930
25+
£90.990
-
PVC
White
-
20AWG
10 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.51mm²
300V
Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199128

RoHS

Reel of 1
Reel
1+
£75.210
5+
£73.710
10+
£72.200
25+
£70.700
-
-
-
-
-
19 x 32AWG
-
-
-
-
-
-
0.62mm²
-
Silver Plated Copper
-
-
-
-
1184033

RoHS

Reel of 1
Reel
1+
£146.710
5+
£126.240
10+
£102.420
25+
£100.370
-
PTFE
Green
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1-25 of 6251 items
of 251 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account