Brown, Red Hook Up Wire:
4 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ £24.650 5+ £23.200 | PVC | Brown, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ £15.800 5+ £15.260 | PVC | Brown, Red | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ £7.640 | PVC | Brown, Red | - | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Copper | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+ £7.070 5+ £6.580 10+ £6.040 25+ £5.720 50+ £5.710 | PVC | Brown, Red | - | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Copper | 1.2mm | - | - | ||||||