ex VAT

Hook Up Wire:

16 Products Found
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4731155

RoHS

Reel of 1
Reel
1+
£85.890
5+
£84.180
10+
£82.460
25+
£80.740
Polymer
Blue
-
-
328ft
100m
125°C
0.75mm²
500VAC
Tinned Copper
2.4mm
CE
OLFLEX HEAT 125 SC Series
4731173

RoHS

Reel of 1
Reel
1+
£105.100
5+
£85.260
10+
£73.590
25+
£68.070
Polymer
Blue
-
-
328ft
100m
125°C
1.5mm²
750VAC
Tinned Copper
3mm
CE
OLFLEX HEAT 125 SC Series
4731195

RoHS

Reel of 1
Reel
1+
£213.110
5+
£172.890
10+
£149.220
25+
£138.030
Polymer
Blue
-
-
328ft
100m
125°C
4mm²
750VAC
Tinned Copper
4.3mm
CE
OLFLEX HEAT 125 SC Series
4753328

RoHS

Reel of 1
Reel
1+
£141.270
5+
£121.560
10+
£98.620
25+
£96.650
Polymer
Blue
18AWG
19 x 0.25mm
328ft
100m
120°C
1mm²
600V
Tinned Annealed Copper
1.75mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753341

RoHS

Reel of 1
Reel
1+
£171.930
5+
£147.940
10+
£120.030
25+
£117.630
Polymer
Blue
16AWG
19 x 0.3mm
328ft
100m
120°C
1.5mm²
600V
Tinned Annealed Copper
2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4731162

RoHS

Reel of 1
Reel
1+
£79.760
5+
£64.700
10+
£55.840
25+
£51.660
Polymer
Blue
-
-
328ft
100m
125°C
1mm²
500VAC
Tinned Copper
2.5mm
CE
OLFLEX HEAT 125 SC Series
4753287

RoHS

Reel of 1
Reel
1+
£100.260
5+
£76.940
10+
£69.680
25+
£62.420
Polymer
Blue
24AWG
19 x 0.12mm
328ft
100m
120°C
0.2mm²
600V
Tinned Annealed Copper
1.05mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753314

RoHS

Reel of 1
Reel
1+
£137.900
5+
£105.830
10+
£95.850
25+
£85.860
Polymer
Blue
20AWG
19 x 0.2mm
328ft
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753353

RoHS

Reel of 1
Reel
1+
£228.490
5+
£196.610
10+
£159.510
25+
£156.320
Polymer
Blue
14AWG
37 x 0.25mm
328ft
100m
120°C
2.0mm²
600V
Tinned Annealed Copper
2.35mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753301

RoHS

Reel of 1
Reel
1+
£106.680
5+
£81.870
10+
£74.150
25+
£66.420
Polymer
Blue
22AWG
19 x 0.15mm
328ft
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753366

RoHS

Reel of 1
Reel
1+
£237.340
5+
£192.560
10+
£188.710
25+
£184.860
Polymer
Blue
12AWG
37 x 0.3mm
328ft
100m
120°C
2.5mm²
600V
Tinned Annealed Copper
2.7mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4731145

RoHS

Reel of 1
Reel
1+
£69.110
5+
£67.730
10+
£66.340
25+
£64.960
Polymer
Blue
-
-
328ft
100m
125°C
0.5mm²
500VAC
Tinned Copper
2.2mm
CE
OLFLEX HEAT 125 SC Series
3236606

RoHS

Reel of 1
Reel
1+
£519.010
5+
£508.630
10+
£498.250
25+
£487.870
Polymer
Blue
15AWG
37 x 0.23mm
328ft
100m
125°C
1.5mm²
1.3kVAC
Tinned Copper
2.08mm
-
100G0111 Series
4537614

RoHS

Reel of 1
Reel
1+
£249.740
5+
£218.520
10+
£181.060
25+
£162.330
Polymer
Blue
18AWG
19 x 0.25mm
328ft
100m
125°C
1mm²
750VAC
Tinned Copper
1.8mm
VG 95218-20 (Type E)
100G0111 Series
4537608

RoHS

Reel of 1
Reel
1+
£191.700
5+
£167.740
10+
£138.990
25+
£124.610
Polymer
Blue
21AWG
19 x 0.18mm
328ft
100m
125°C
0.5mm²
750VAC
Tinned Copper
1.45mm
VG 95218-20 (Type E)
100G0111 Series
4537615

RoHS

Reel of 1
Reel
1+
£955.610
5+
£799.790
10+
£730.120
25+
£687.030
Polymer
Blue
13AWG
37 x 0.29mm
328ft
100m
125°C
2.5mm²
750VAC
Tinned Copper
2.63mm
VG 95218-20 (Type E)
100G0111 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account