ex VAT

Hook Up Wire:

7 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3381958

RoHS

Each
1+
£60.52
3+
£52.49
Min: 1 / Mult: 1
PVC
Black
5AWG
16mm²
32.8ft
10m
-
206 x 0.3mm
750V
Copper
8.7mm
-
3381959

RoHS

Each
1+
£66.05
3+
£61.20
Min: 1 / Mult: 1
PVC
Red
5AWG
16mm²
32.8ft
10m
-
206 x 0.3mm
750V
Copper
8.7mm
-
4559755

RoHS

Reel of 1
Reel
1+
£450.72
Min: 1 / Mult: 1
-
Grey
-
16mm²
328ft
100m
105°C
126 x 0.4mm
1kVDC
Plain Annealed Copper
8.7mm
BS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1028
4559752

RoHS

Reel of 1
Reel
1+
£450.72
Min: 1 / Mult: 1
-
Black
-
16mm²
328ft
100m
105°C
126 x 0.4mm
1kVDC
Plain Annealed Copper
8.7mm
BS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1028
4559754

RoHS

Reel of 1
Reel
1+
£450.72
Min: 1 / Mult: 1
-
Brown
-
16mm²
328ft
100m
105°C
126 x 0.4mm
1kVDC
Plain Annealed Copper
8.7mm
BS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1028
4559756

RoHS

Reel of 1
Reel
1+
£450.72
Min: 1 / Mult: 1
-
Green, Yellow
-
16mm²
328ft
100m
105°C
126 x 0.4mm
1kVDC
Plain Annealed Copper
8.7mm
BS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1028
4559753

RoHS

Reel of 1
Reel
1+
£450.72
Min: 1 / Mult: 1
-
Blue
-
16mm²
328ft
100m
105°C
126 x 0.4mm
1kVDC
Plain Annealed Copper
8.7mm
BS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1028
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account