ex VAT

Hook Up Wire:

20 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3248249

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
Blue
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248262

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
Violet
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248260

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
Slate
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248261

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Violet
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248251

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
Brown
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248259

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Slate
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248254

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
Green
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248247

RoHS

Reel of 1
Reel
1+
£108.53
Min: 1 / Mult: 1
PVC
Black
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248256

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
Orange
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248246

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Black
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248265

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
White
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248257

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Red
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248255

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Orange
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248263

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
White
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248267

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
Yellow
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248253

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Green
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248258

RoHS

Reel of 1
Reel
1+
£148.00
Min: 1 / Mult: 1
PVC
Red
8AWG
8.38mm²
100ft
30m
600V
Copper
6.15mm
3248266

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Yellow
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248248

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Blue
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
3248250

RoHS

Reel of 1
Reel
1+
£1,004.00
Min: 1 / Mult: 1
PVC
Brown
8AWG
8.38mm²
1000ft
305m
600V
Copper
6.15mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account