ex VAT

Hook Up Wire:

20 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290791

RoHS

Reel of 1
Reel
1+
£101.18
5+
£99.16
10+
£97.13
Min: 1 / Mult: 1
PVC
Black
10AWG
5.32mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
2290787

RoHS

Reel of 1
Reel
1+
£101.18
5+
£99.16
10+
£97.13
Min: 1 / Mult: 1
PVC
Red
10AWG
5.32mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
3246734

RoHS

Reel of 1
Reel
1+
£609.71
Min: 1 / Mult: 1
PVC
Yellow
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
3248828

RoHS

Reel of 30
Reel
1+
£363.11
Min: 1 / Mult: 1
XLPE
Red
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
3kV
Tinned Copper
4.67mm
-
3246835

RoHS

Reel of 1
Reel
1+
£278.87
Min: 1 / Mult: 1
Silicone Rubber
Black
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
25kV
Tinned Copper
4.67mm
UL AWM 3239
3248829

RoHS

Reel of 1
Reel
1+
£2,394.00
Min: 1 / Mult: 1
XLPE
White
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
3kV
Tinned Copper
4.67mm
-
3248830

RoHS

Reel of 1
Reel
1+
£215.70
Min: 1 / Mult: 1
XLPE
White
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
3kV
Tinned Copper
4.67mm
-
3246841

RoHS

Reel of 30
Reel
1+
£469.43
Min: 1 / Mult: 1
Rubber
White
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
25kV
Copper
4.67mm
-
3248827

RoHS

Reel of 1
Reel
1+
£2,394.00
Min: 1 / Mult: 1
XLPE
Red
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
3kV
Tinned Copper
4.67mm
-
3246834

RoHS

Reel of 1
Reel
1+
£1,234.00
Min: 1 / Mult: 1
Silicone Rubber
Black
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
25kV
Tinned Copper
4.67mm
UL AWM 3239
3246836

RoHS

Reel of 1
Reel
1+
£1,234.00
Min: 1 / Mult: 1
Silicone Rubber
Red
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
25kV
Tinned Copper
4.67mm
UL AWM 3239
3246732

RoHS

Reel of 1
Reel
1+
£609.71
Min: 1 / Mult: 1
PVC
Violet
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
4236301

RoHS

Reel of 1
Reel
1+
£493.71
5+
£483.84
Min: 1 / Mult: 1
Silicone Rubber
Red
16AWG
1.32mm²
100ft
30m
150°C
26 x 30AWG
25kV
Tinned Copper
4.67mm
UL AWM 3239
3246736

RoHS

Reel of 1
Reel
1+
£65.44
Min: 1 / Mult: 1
PVC
Yellow
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
3246731

RoHS

Reel of 1
Reel
1+
£65.44
Min: 1 / Mult: 1
PVC
Slate
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
3246729

RoHS

Reel of 1
Reel
1+
£65.44
Min: 1 / Mult: 1
PVC
Orange
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
3246839

RoHS

Reel of 305
Reel
1+
£1,695.00
Min: 1 / Mult: 1
Rubber
White
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
25kV
Copper
4.67mm
-
3246730

RoHS

Reel of 1
Reel
1+
£609.71
Min: 1 / Mult: 1
PVC
Slate
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
4209120

RoHS

Reel of 1
Reel
1+
£126.48
Min: 1 / Mult: 1
PVC
White
10AWG
5.32mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
4243291

RoHS

Reel of 1
Reel
1+
£106.70
Min: 1 / Mult: 1
PVC
Violet
10AWG
5.32mm²
100ft
30m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account