ex VAT

Hook Up Wire:

18 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1333168

RoHS

Reel of 1
Reel
1+
£77.03
5+
£69.51
Min: 1 / Mult: 1
-
-
-
2.5mm²
328ft
100m
-
-
450V
-
4.2mm
-
-
1333171

RoHS

Reel of 1
Reel
1+
£77.03
5+
£69.51
Min: 1 / Mult: 1
-
-
-
2.5mm²
328ft
100m
-
-
450V
-
4.2mm
-
-
1333170

RoHS

Reel of 1
Reel
1+
£54.86
5+
£51.89
Min: 1 / Mult: 1
-
-
-
2.5mm²
328ft
100m
-
-
450V
-
4.2mm
-
-
4067201

RoHS

25 Foot
1+
£37.33
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.33mm²
25ft
7.6m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067202

RoHS

250 Foot
1+
£345.50
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.33mm²
250ft
76.2m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067205

RoHS

500 Foot
1+
£659.91
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.33mm²
500ft
152.4m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067203

RoHS

50 Foot
1+
£70.96
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.33mm²
50ft
15.2m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067207

RoHS

1000 Foot
1+
£1,320.00
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.33mm²
1000ft
304.8m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067211

RoHS

500 Foot
1+
£659.91
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.33mm²
500ft
152.4m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067199

RoHS

100 Foot
1+
£138.91
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.33mm²
100ft
30.5m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067208

RoHS

25 Foot
1+
£37.33
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.33mm²
25ft
7.6m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067206

RoHS

100 Foot
1+
£138.91
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.33mm²
100ft
30.5m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067209

RoHS

250 Foot
1+
£345.50
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.33mm²
250ft
76.2m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067200

RoHS

1000 Foot
1+
£1,320.00
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.33mm²
1000ft
304.8m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
4067210

RoHS

50 Foot
1+
£70.96
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.33mm²
50ft
15.2m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
CSA, UL
HTRG Series
1202725

RoHS

Reel of 1
Reel
1+
£33.93
3+
£32.60
Min: 1 / Mult: 1
PVC
Red
-
2.5mm²
328ft
100m
-
7 x 0.67mm
450V
Copper
4.2mm
-
-
1333169

RoHS

Reel of 1
Reel
1+
£36.76
5+
£34.67
10+
£33.81
25+
£30.23
Min: 1 / Mult: 1
PVC
Blue
-
2.5mm²
328ft
100m
-
7 x 0.67mm
450V
Copper
4.2mm
-
-
1734771

RoHS

Reel of 1
Reel
1+
£94.33
5+
£91.51
10+
£88.86
Min: 1 / Mult: 1
Polyolefin
Black
12AWG
4mm²
328ft
100m
-
56 x 0.3mm
600V
Copper
4.2mm
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account