ex VAT

Hook Up Wire:

35 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2473879

RoHS

Reel of 30
Reel
1+
£35.77
5+
£35.05
10+
£34.34
Min: 1 / Mult: 1
PVC
Black
16AWG
1.326mm²
100ft
30.5m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741745

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
1.32mm²
1000ft
305m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741736

RoHS

Reel of 1
Reel
1+
£29.37
3+
£25.70
Min: 1 / Mult: 1
PVC
Orange
16AWG
1.326mm²
100ft
30.5m
80°C
26 x 0.255mm
1kV
Copper
2.33mm
MIL-W-76 B Type MW
3243839

RoHS

Reel of 1
Reel
1+
£35.26
3+
£30.85
Min: 1 / Mult: 1
PVC
White, Orange
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741746

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
Yellow
16AWG
1.326mm²
1000ft
304.8m
80°C
26 x 30AWG
1kV
Copper
2.33mm
MIL-W-76 B Type MW
1741726

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
Black
16AWG
1.326mm²
1000ft
304.8m
80°C
26 x 30AWG
1kV
Copper
2.33mm
MIL-W-76 B Type MW
1741737

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
Red
16AWG
1.326mm²
1000ft
304.8m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741730

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
Brown
16AWG
1.326mm²
1000ft
304.8m
80°C
26 x 30AWG
1kV
Copper
2.33mm
MIL-W-76 B Type MW
1741732

RoHS

Reel of 1
Reel
1+
£29.37
3+
£25.70
Min: 1 / Mult: 1
PVC
Brown
16AWG
1.32mm²
100ft
30.5m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741733

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
Green
16AWG
1.326mm²
1000ft
304.8m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741734

RoHS

Reel of 1
Reel
1+
£29.37
3+
£25.70
Min: 1 / Mult: 1
PVC
Green
16AWG
1.326mm²
100ft
30.5m
80°C
26 x 30AWG
1kV
Copper
2.33mm
MIL-W-76 B Type MW
1741728

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
Blue
16AWG
1.326mm²
1000ft
304.8m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741744

RoHS

Reel of 1
Reel
1+
£29.37
3+
£25.70
Min: 1 / Mult: 1
PVC
White
16AWG
1.32mm²
100ft
30.5m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741739

RoHS

Reel of 1
Reel
1+
£29.37
3+
£25.70
Min: 1 / Mult: 1
PVC
Grey
16AWG
1.32mm²
100ft
30.5m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
1741747

RoHS

Reel of 1
Reel
1+
£29.37
3+
£25.70
Min: 1 / Mult: 1
PVC
Yellow
16AWG
1.326mm²
100ft
30.5m
80°C
26 x 30AWG
1kV
Copper
2.33mm
MIL-W-76 B Type MW
1741740

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
Purple
16AWG
1.326mm²
1000ft
304.8m
80°C
26 x 30AWG
1kV
Copper
2.33mm
MIL-W-76 B Type MW
3243832

RoHS

Reel of 1
Reel
1+
£35.26
3+
£30.85
Min: 1 / Mult: 1
PVC
White, Black
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
3243842

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
White, Grey
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
3243843

RoHS

Reel of 1
Reel
1+
£35.26
3+
£30.85
Min: 1 / Mult: 1
PVC
White, Grey
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
3243848

RoHS

Reel of 1
Reel
1+
£44.53
3+
£43.64
Min: 1 / Mult: 1
PVC
White, Yellow
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
3243845

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
White, Purple
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
3243841

RoHS

Reel of 1
Reel
1+
£35.26
3+
£30.85
Min: 1 / Mult: 1
PVC
White, Red
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
1kV
Copper
2.33mm
MIL-W-76 B Type MW
3243835

RoHS

Reel of 1
Reel
1+
£242.35
Min: 1 / Mult: 1
PVC
White, Brown
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
3243834

RoHS

Reel of 1
Reel
1+
£35.26
3+
£30.85
Min: 1 / Mult: 1
PVC
White, Green
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
3243844

RoHS

Reel of 1
Reel
1+
£35.26
3+
£30.85
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
1kV
Copper
2.33mm
MIL-W-76 B Type MW
1-25 of 35 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account