ex VAT

Hook Up Wire:

20 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3248103

RoHS

Reel of 1
Reel
1+
£317.68
Min: 1 / Mult: 1
PVC
Black
2AWG
33.63mm²
100ft
30m
105°C
19 x 1.5mm
600V
Copper
10.69mm
UL 1232/1283
3248109

RoHS

Reel of 1
Reel
1+
£414.75
Min: 1 / Mult: 1
PVC
Green
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
3248111

RoHS

Reel of 1
Reel
1+
£414.75
Min: 1 / Mult: 1
PVC
Orange
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
3248120

RoHS

Reel of 1
Reel
1+
£414.75
Min: 1 / Mult: 1
PVC
White
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
3248116

RoHS

Reel of 1
Reel
1+
£317.68
Min: 1 / Mult: 1
PVC
Slate
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
3248105

RoHS

Reel of 1
Reel
1+
£414.75
Min: 1 / Mult: 1
PVC
Blue
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
3248106

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Brown
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248122

RoHS

Reel of 1
Reel
1+
£414.75
Min: 1 / Mult: 1
PVC
Yellow
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
3248121

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Yellow
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248110

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Orange
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248119

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
White
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248117

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Violet
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248102

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Black
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248113

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Red
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248118

RoHS

Reel of 1
Reel
1+
£414.75
Min: 1 / Mult: 1
PVC
Violet
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
3248114

RoHS

Reel of 1
Reel
1+
£317.68
Min: 1 / Mult: 1
PVC
Red
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
3248108

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Green
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248104

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Blue
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248115

RoHS

Reel of 1
Reel
1+
£2,941.00
Min: 1 / Mult: 1
PVC
Slate
2AWG
33.63mm²
1000ft
305m
-
-
600V
Copper
10.69mm
-
3248107

RoHS

Reel of 1
Reel
1+
£317.68
Min: 1 / Mult: 1
PVC
Brown
2AWG
33.63mm²
100ft
30m
-
-
600V
Copper
10.69mm
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account