ex VAT

Hook Up Wire:

23 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1741714

RoHS

Reel of 1
Reel
1+
£20.53
3+
£17.96
Min: 1 / Mult: 1
PVC
Purple
18AWG
0.816mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.981mm
MIL-W-76 B Type MW
1741712

RoHS

Reel of 1
Reel
1+
£20.53
3+
£17.96
Min: 1 / Mult: 1
PVC
Grey
18AWG
0.816mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Copper
1.981mm
MIL-W-76 B Type MW
3243399

RoHS

Reel of 30
Reel
1+
£114.16
Min: 1 / Mult: 1
PTFE
Violet
18AWG
0.96mm²
100ft
30m
-
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
3243397

RoHS

Reel of 30
Reel
1+
£114.16
Min: 1 / Mult: 1
PTFE
Slate
18AWG
0.96mm²
100ft
30m
-
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4531260

RoHS

Reel of 1
Reel
1+
£117.97
5+
£115.61
Min: 1 / Mult: 1
PTFE
Orange
18AWG
0.96mm²
100ft
30.5m
200°C
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812819

RoHS

Reel of 30
Reel
1+
£117.97
Min: 1 / Mult: 1
PTFE
Blue
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1741705

RoHS

Reel of 1
Reel
1+
£16.83
Min: 1 / Mult: 1
PVC
Green
18AWG
0.816mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Copper
1.981mm
MIL-W-76 B Type MW
1743277

RoHS

Reel of 1
Reel
1+
£857.75
Min: 1 / Mult: 1
PTFE
Green
18AWG
0.969mm²
1000ft
304.8m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743278

RoHS

Reel of 1
Reel
1+
£67.82
Min: 1 / Mult: 1
PTFE
Green
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743270

RoHS

Reel of 1
Reel
1+
£857.75
Min: 1 / Mult: 1
PTFE
Black
18AWG
0.969mm²
1000ft
304.8m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743280

RoHS

Reel of 1
Reel
1+
£857.75
Min: 1 / Mult: 1
PTFE
Red
18AWG
0.969mm²
1000ft
304.8m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1741707

RoHS

Reel of 1
Reel
1+
£170.98
Min: 1 / Mult: 1
PVC
Orange
18AWG
0.816mm²
1000ft
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
1.981mm
MIL-W-76 B Type MW
1743285

RoHS

Reel of 1
Reel
1+
£857.75
Min: 1 / Mult: 1
PTFE
Yellow
18AWG
0.969mm²
1000ft
304.8m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743273

RoHS

Reel of 1
Reel
1+
£857.75
Min: 1 / Mult: 1
PTFE
Blue
18AWG
0.969mm²
1000ft
304.8m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743279

RoHS

Reel of 1
Reel
1+
£857.75
Min: 1 / Mult: 1
PTFE
Orange
18AWG
0.969mm²
1000ft
304.8m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1741711

RoHS

Reel of 1
Reel
1+
£170.98
Min: 1 / Mult: 1
PVC
Grey
18AWG
0.816mm²
1000ft
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
1.981mm
MIL-W-76 B Type MW
1743275

RoHS

Reel of 1
Reel
1+
£857.75
Min: 1 / Mult: 1
PTFE
Brown
18AWG
0.969mm²
1000ft
304.8m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1741713

RoHS

Reel of 1
Reel
1+
£170.98
Min: 1 / Mult: 1
PVC
Purple
18AWG
0.816mm²
1000ft
304.8m
80°C
16 x 30AWG
1kV
Copper
1.981mm
MIL-W-76 B Type MW
3243396

RoHS

Reel of 1
Reel
1+
£857.75
Min: 1 / Mult: 1
PTFE
Slate
18AWG
0.96mm²
1000ft
305m
-
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
3243401

RoHS

Reel of 30
Reel
1+
£114.16
Min: 1 / Mult: 1
PTFE
Yellow
18AWG
0.96mm²
100ft
30m
-
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
3243398

RoHS

Reel of 305
Reel
1+
£1,155.00
Min: 1 / Mult: 1
PTFE
Violet
18AWG
0.96mm²
1000ft
305m
-
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4167935

RoHS

Reel of 1
Reel
1+
£112.53
5+
£112.50
10+
£112.46
Min: 1 / Mult: 1
PTFE
Black
18AWG
-
100ft
30.5m
200°C
19 x 30AWG
300V
Silver Plated Copper
1.981mm
MIL-W-16878/4, UL 1371
4531983

RoHS

Reel of 1
Reel
1+
£117.97
5+
£115.61
Min: 1 / Mult: 1
PTFE
Brown
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1-23 of 23 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account