ex VAT

Hook Up Wire:

22 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2473905

RoHS

Reel of 305
Reel
1+
£73.38
5+
£71.91
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.357mm²
1000ft
304.8m
105°C
7 x 30AWG
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812756

RoHS

Reel of 1
Reel
1+
£22.83
5+
£22.37
10+
£21.92
Min: 1 / Mult: 1
PVC
Green, Yellow
22AWG
0.357mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1742593

RoHS

Reel of 305
Reel
1+
£73.38
5+
£71.91
Min: 1 / Mult: 1
PVC
Grey
22AWG
0.357mm²
1000ft
304.8m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812757

RoHS

Reel of 1
Reel
1+
£71.06
5+
£69.64
Min: 1 / Mult: 1
PVC
Pink
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812761

RoHS

Reel of 1
Reel
1+
£130.37
5+
£127.76
Min: 1 / Mult: 1
PVC
White, Blue
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812760

RoHS

Reel of 30
Reel
1+
£22.65
5+
£19.82
10+
£16.42
Min: 1 / Mult: 1
PVC
White, Red
22AWG
0.357mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1742603

RoHS

Reel of 1
Reel
1+
£126.92
5+
£125.88
Min: 1 / Mult: 1
PVC
White, Orange
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812758

RoHS

Reel of 1
Reel
1+
£130.37
5+
£127.76
Min: 1 / Mult: 1
PVC
White, Black
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3247013

RoHS

Reel of 1
Reel
1+
£305.35
Min: 1 / Mult: 1
PVC
White
18AWG
0.81mm²
1000ft
305m
-
16 x 30AWG
300V
Copper
1.651mm
-
3246614

RoHS

Reel of 1
Reel
1+
£75.68
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.32mm²
1000ft
305m
-
Solid
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246612

RoHS

Reel of 1
Reel
1+
£109.04
Min: 1 / Mult: 1
PVC
Green, Yellow
22AWG
0.35mm²
1000ft
305m
-
7 x 30AWG
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531263

RoHS

Reel of 1
Reel
1+
£26.78
5+
£24.64
10+
£24.15
25+
£23.65
Min: 1 / Mult: 1
PVC
White, Green
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4243290

RoHS

Reel of 1
Reel
1+
£90.03
10+
£88.23
Min: 1 / Mult: 1
PVC
Slate
22AWG
0.32mm²
1000ft
305m
105°C
Solid
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532217

RoHS

Reel of 1
Reel
1+
£126.92
5+
£125.88
Min: 1 / Mult: 1
PVC
White, Red
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812759

RoHS

Reel of 1
Reel
1+
£118.92
5+
£116.54
Min: 1 / Mult: 1
PVC
White, Green
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246610

RoHS

Reel of 1
Reel
1+
£18.77
3+
£16.42
Min: 1 / Mult: 1
PVC
Violet
22AWG
0.35mm²
100ft
30m
-
7 x 30AWG
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246609

RoHS

Reel of 30
Reel
1+
£23.70
3+
£23.23
Min: 1 / Mult: 1
PVC
White, Grey
22AWG
0.35mm²
100ft
30m
-
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246611

RoHS

Reel of 1
Reel
1+
£18.77
3+
£16.42
Min: 1 / Mult: 1
PVC
White, Yellow
22AWG
0.35mm²
100ft
30m
-
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4209112

RoHS

Reel of 1
Reel
1+
£24.43
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4167854

RoHS

Reel of 1
Reel
1+
£53.46
5+
£53.45
10+
£53.43
Min: 1 / Mult: 1
-
-
14AWG
2.15mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
1.651mm
-
4532214

RoHS

Reel of 1
Reel
1+
£126.92
5+
£125.88
Min: 1 / Mult: 1
PVC
White, Yellow
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4243297

RoHS

Reel of 1
Reel
1+
£90.03
10+
£88.23
Min: 1 / Mult: 1
PVC
Violet
22AWG
0.32mm²
1000ft
305m
105°C
Solid
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-22 of 22 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account