ex VAT

Hook Up Wire:

9 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1619440

RoHS

Reel of 1
Reel
1+
£169.82
Min: 1 / Mult: 1
PVC
Black
22AWG
0.357mm²
1000ft
304.8m
105°C
7 x 0.255mm
300V
Tinned Copper
1.575mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1619441

RoHS

Reel of 1
Reel
1+
£169.82
5+
£166.42
Min: 1 / Mult: 1
PVC
Red
22AWG
0.357mm²
1000ft
304.8m
105°C
7 x 0.255mm
300V
Tinned Copper
1.575mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
2291085

RoHS

Reel of 1
Reel
1+
£19.27
5+
£18.88
10+
£18.50
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.35mm²
100ft
30.5m
80°C
7 x 30AWG
1kV
Tinned Copper
1.575mm
MIL-W-76 B Type MW
3246606

RoHS

Reel of 1
Reel
1+
£123.11
Min: 1 / Mult: 1
PVC
White, Brown
22AWG
0.35mm²
100ft
30m
-
7 x 30AWG
300V
Tinned Copper
1.575mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1619444

RoHS

Reel of 1
Reel
1+
£187.55
5+
£183.80
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.357mm²
1000ft
304.8m
105°C
7 x 0.255mm
300V
Tinned Copper
1.575mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
3246600

RoHS

Reel of 1
Reel
1+
£258.69
Min: 1 / Mult: 1
PVC
Green
22AWG
0.35mm²
5000ft
1524m
-
7 x 30AWG
300V
Tinned Copper
1.575mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4167985

RoHS

Reel of 1
Reel
1+
£15.03
5+
£14.73
Min: 1 / Mult: 1
PVC
Black
22AWG
-
100ft
30.5m
105°C
7 x 30AWG
300V
Copper
1.575mm
CSA TRSR-64, UL 1007, UL 1569
4167984

RoHS

Reel of 1
Reel
1+
£14.62
5+
£14.43
10+
£13.91
Min: 1 / Mult: 1
PVC
Green
22AWG
-
100ft
30.5m
105°C
7 x 30AWG
300V
Copper
1.575mm
CSA TRSR-64, UL 1007, UL 1569
4167982

RoHS

Reel of 1
Reel
1+
£14.62
5+
£14.43
10+
£13.91
Min: 1 / Mult: 1
PVC
Red
22AWG
-
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.575mm
CSA TRSR-64, UL 1007, UL 1569
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account