ex VAT

Hook Up Wire:

32 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2812816

RoHS

Reel of 30
Reel
1+
£58.68
Min: 1 / Mult: 1
PTFE
Green
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2473917

RoHS

Reel of 30
Reel
1+
£58.68
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2812815

RoHS

Reel of 30
Reel
1+
£58.68
Min: 1 / Mult: 1
PTFE
Blue
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2473918

RoHS

Reel of 30
Reel
1+
£58.68
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
3243472

RoHS

Reel of 30
Reel
1+
£22.70
3+
£22.25
Min: 1 / Mult: 1
MPPE
Yellow
18AWG
0.82mm²
100ft
30m
-
Solid
600V
Tinned Copper
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1743246

RoHS

Reel of 1
Reel
1+
£464.75
Min: 1 / Mult: 1
PTFE
Green
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743242

RoHS

Reel of 1
Reel
1+
£461.14
Min: 1 / Mult: 1
PTFE
Blue
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743249

RoHS

Reel of 1
Reel
1+
£461.14
Min: 1 / Mult: 1
PTFE
Orange
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
3243459

RoHS

Reel of 30
Reel
1+
£22.70
3+
£22.25
Min: 1 / Mult: 1
MPPE
Slate
18AWG
0.82mm²
100ft
30m
-
Solid
600V
Tinned Copper
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4209077

RoHS

Reel of 1
Reel
1+
£82.40
Min: 1 / Mult: 1
PVC
Green
24AWG
0.23mm²
1000ft
305m
80°C
7 x 32AWG
1kV
Tinned Copper
1.499mm
MIL-W-76 B Type MW
-
4167930

RoHS

Reel of 1
Reel
1+
£105.10
Min: 1 / Mult: 1
PTFE
Yellow
22AWG
-
100ft
30.5m
200°C
19 x 34AWG
300V
Copper
1.499mm
MIL-W-16878/4, UL 1371
-
4531169

RoHS

Reel of 1
Reel
1+
£24.95
5+
£24.75
10+
£24.61
Min: 1 / Mult: 1
MPPE
Violet
18AWG
0.82mm²
100ft
30.5m
105°C
Solid
600V
Tinned Copper
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4531247

RoHS

Reel of 1
Reel
1+
£27.33
5+
£26.78
10+
£26.24
25+
£25.69
Min: 1 / Mult: 1
MPPE
Red
18AWG
0.82mm²
100ft
30.5m
105°C
Solid
600V
Tinned Copper
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4243242

RoHS

Reel of 1
Reel
1+
£26.46
10+
£25.93
Min: 1 / Mult: 1
MPPE
Black
18AWG
0.82mm²
100ft
30m
105°C
Solid
600V
Tinned Copper
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4531170

RoHS

Reel of 1
Reel
1+
£29.95
5+
£28.69
10+
£27.29
25+
£26.77
Min: 1 / Mult: 1
MPPE
Orange
18AWG
0.82mm²
100ft
30.5m
105°C
Solid
600V
Tinned Copper
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4531228

RoHS

Reel of 1
Reel
1+
£27.33
5+
£26.78
10+
£26.24
Min: 1 / Mult: 1
MPPE
Blue
18AWG
0.82mm²
100ft
30.5m
105°C
Solid
600V
Tinned Copper
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4531253

RoHS

Reel of 1
Reel
1+
£47.19
5+
£46.25
10+
£45.30
Min: 1 / Mult: 1
MPPE
Green, Yellow
18AWG
0.82mm²
100ft
30.5m
105°C
Solid
600V
Tinned Copper
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2473919

RoHS

Reel of 30
Reel
1+
£73.35
Min: 1 / Mult: 1
PTFE
Yellow
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
3243381

RoHS

Reel of 30
Reel
1+
£72.40
Min: 1 / Mult: 1
PTFE
Violet
22AWG
0.38mm²
100ft
30m
-
19 x 34AWG
300V
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743253

RoHS

Reel of 1
Reel
1+
£461.14
Min: 1 / Mult: 1
PTFE
Grey
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743240

RoHS

Reel of 1
Reel
1+
£461.14
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743251

RoHS

Reel of 1
Reel
1+
£461.14
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743254

RoHS

Reel of 1
Reel
1+
£464.75
Min: 1 / Mult: 1
PTFE
Purple
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743257

RoHS

Reel of 1
Reel
1+
£461.14
Min: 1 / Mult: 1
PTFE
Yellow
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743244

RoHS

Reel of 1
Reel
1+
£461.14
Min: 1 / Mult: 1
PTFE
Brown
22AWG
0.385mm²
1000ft
304.8m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account