ex VAT

Hook Up Wire:

17 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290888

RoHS

Reel of 1
Reel
1+
£12.16
5+
£11.92
10+
£11.67
Min: 1 / Mult: 1
PVC
Green
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290883

RoHS

Reel of 1
Reel
1+
£12.16
5+
£11.92
10+
£11.67
Min: 1 / Mult: 1
PVC
White
24AWG
0.229mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290891

RoHS

Reel of 30
Reel
1+
£12.16
5+
£11.92
10+
£11.67
Min: 1 / Mult: 1
PVC
Black
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290886

RoHS

Reel of 30
Reel
1+
£12.16
5+
£11.92
10+
£11.67
Min: 1 / Mult: 1
PVC
Red
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290885

RoHS

Reel of 30
Reel
1+
£12.16
5+
£11.92
10+
£11.67
Min: 1 / Mult: 1
PVC
Slate
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290887

RoHS

Reel of 30
Reel
1+
£12.16
5+
£11.92
10+
£11.67
Min: 1 / Mult: 1
PVC
Orange
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246562

RoHS

Reel of 1
Reel
1+
£304.91
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.23mm²
5000ft
1524m
-
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2291088

RoHS

Reel of 30
Reel
1+
£22.56
5+
£22.11
Min: 1 / Mult: 1
PVC
White
24AWG
0.229mm²
100ft
30.5m
80°C
7 x 32AWG
1kV
Tinned Copper
1.422mm
MIL-W-76 B Type MW
3246569

RoHS

Reel of 1
Reel
1+
£304.91
Min: 1 / Mult: 1
PVC
Slate
24AWG
0.23mm²
5000ft
1524m
-
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4167917

RoHS

Reel of 1
Reel
1+
£66.37
5+
£66.35
10+
£66.33
Min: 1 / Mult: 1
PTFE
Black
20AWG
-
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
4167911

RoHS

Reel of 1
Reel
1+
£87.18
5+
£83.52
10+
£79.43
Min: 1 / Mult: 1
PTFE
Brown
20AWG
-
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
4167914

RoHS

Reel of 1
Reel
1+
£66.37
5+
£66.35
10+
£66.33
Min: 1 / Mult: 1
PTFE
Yellow
20AWG
-
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
4167913

RoHS

Reel of 1
Reel
1+
£66.37
5+
£66.35
10+
£66.33
Min: 1 / Mult: 1
PTFE
Orange
20AWG
-
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
4167915

RoHS

Reel of 1
Reel
1+
£67.52
5+
£66.17
10+
£64.82
Min: 1 / Mult: 1
PTFE
Blue
20AWG
-
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
4167912

RoHS

Reel of 1
Reel
1+
£66.37
5+
£66.35
10+
£66.33
Min: 1 / Mult: 1
PTFE
Red
20AWG
-
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
4167916

RoHS

Reel of 1
Reel
1+
£61.33
Min: 1 / Mult: 1
PTFE
Purple
20AWG
-
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
UL 1213
1232153

RoHS

Reel of 1
Reel
1+
£77.62
5+
£72.37
10+
£69.75
Min: 1 / Mult: 1
PVC
Red
0
-
100ft
30.5m
105°C
7 x 32AWG
300V
Copper
1.422mm
CSA TRSR-64, UL 1007, UL 1569
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account