ex VAT

Hook Up Wire:

15 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1199004

RoHS

Reel of 1
Reel
1+
£55.93
5+
£54.81
Min: 1 / Mult: 1
PVC
Green
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199001

RoHS

Reel of 1
Reel
1+
£55.93
Min: 1 / Mult: 1
PVC
White
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199005

RoHS

Reel of 1
Reel
1+
£55.93
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199003

RoHS

Reel of 1
Reel
1+
£55.93
5+
£54.81
Min: 1 / Mult: 1
PVC
Red
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199007

RoHS

Reel of 1
Reel
1+
£57.74
5+
£56.59
Min: 1 / Mult: 1
PVC
Blue
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
2473913

RoHS

Reel of 1
Reel
1+
£11.11
5+
£10.89
10+
£10.67
Min: 1 / Mult: 1
PVC
Green
24AWG
0.229mm²
100ft
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199011

RoHS

Reel of 1
Reel
1+
£55.93
5+
£54.81
Min: 1 / Mult: 1
PVC
Grey
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199012

RoHS

Reel of 1
Reel
1+
£55.93
5+
£54.81
Min: 1 / Mult: 1
PVC
Purple
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199010

RoHS

Reel of 1
Reel
1+
£55.93
5+
£54.81
Min: 1 / Mult: 1
PVC
Orange
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199009

RoHS

Reel of 1
Reel
1+
£55.93
5+
£54.81
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
2924789

RoHS

Reel of 30
Reel
1+
£66.16
Min: 1 / Mult: 1
PTFE
Brown
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
250V
Silver Plated Copper
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2778553

RoHS

Reel of 1
Reel
1+
£62.46
5+
£61.21
10+
£59.96
Min: 1 / Mult: 1
Polyalkene
White
24AWG
-
328ft
100m
150°C
19 x 36AWG
600V
Tinned Copper
1.07mm
-
2924790

RoHS

Reel of 30
Reel
1+
£66.16
Min: 1 / Mult: 1
PTFE
Violet
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
250V
Silver Plated Copper
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2924791

RoHS

Reel of 305
Reel
1+
£335.12
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.35mm²
1000ft
305m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1199013

RoHS

Reel of 1
Reel
1+
£89.57
5+
£87.78
Min: 1 / Mult: 1
PVC
Pink
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account