ex VAT

Hook Up Wire:

8 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2812692

RoHS

Reel of 30
Reel
1+
£28.85
5+
£28.27
10+
£27.70
Min: 1 / Mult: 1
ETFE
Black
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
2812693

RoHS

Reel of 30
Reel
1+
£28.85
5+
£28.27
10+
£27.70
Min: 1 / Mult: 1
ETFE
Green
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
1743308

RoHS

Reel of 1
Reel
1+
£158.28
Min: 1 / Mult: 1
PVDF
Yellow
28AWG
0.08mm²
1000ft
304.8m
125°C
Solid
Silver Plated Copper
0.58mm
-
3243958

RoHS

Reel of 1
Reel
1+
£198.60
Min: 1 / Mult: 1
ETFE
Brown
28AWG
0.08mm²
1000ft
305m
-
Solid
Copper
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
1743306

RoHS

Reel of 1
Reel
1+
£158.28
Min: 1 / Mult: 1
PVDF
Green
28AWG
0.08mm²
1000ft
304.8m
125°C
Solid
Copper
0.58mm
-
1743305

RoHS

Reel of 1
Reel
1+
£158.28
Min: 1 / Mult: 1
PVDF
Blue
28AWG
0.08mm²
1000ft
304.8m
125°C
Solid
Copper
0.58mm
-
2812694

RoHS

Reel of 30
Reel
1+
£36.06
5+
£35.34
10+
£34.62
Min: 1 / Mult: 1
ETFE
White
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
1743304

RoHS

Reel of 1
Reel
1+
£158.28
Min: 1 / Mult: 1
PVDF
Black
28AWG
0.08mm²
1000ft
304.8m
125°C
Solid
Copper
0.58mm
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account