ex VAT

Hook Up Wire:

24 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
135460

RoHS

Reel of 1
Reel
1+
£291.67
5+
£236.64
10+
£231.91
Min: 1 / Mult: 1
Silicone Rubber
Transparent
4AWG
25mm²
32ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
SiliStrom Series
2528184

RoHS

1 Metre
1+
£10.57
10+
£10.21
25+
£9.51
Min: 1 / Mult: 1
PVC
Red
4AWG
25mm²
3.3ft
1m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501434

RoHS

Reel of 1
Reel
1+
£332.72
5+
£326.07
Min: 1 / Mult: 1
PVC
Black
4AWG
25mm²
164ft
50m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528090

RoHS

1 Metre
1+
£9.98
5+
£9.65
10+
£8.98
25+
£8.65
Min: 1 / Mult: 1
PVC
Black
4AWG
25mm²
3.3ft
1m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3170317

RoHS

Reel of 1
Reel
1+
£291.67
5+
£236.64
10+
£231.91
Min: 1 / Mult: 1
Silicone Rubber
Black
4AWG
25mm²
32ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
3170342

RoHS

Reel of 1
Reel
1+
£299.15
5+
£242.70
10+
£237.85
Min: 1 / Mult: 1
Silicone Rubber
Red
4AWG
25mm²
32ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
SiliStrom Series
1617879

RoHS

1 Metre
1+
£14.49
5+
£14.00
10+
£13.04
25+
£12.55
Min: 1 / Mult: 1
Polychloroprene
Black
4AWG
25mm²
-
-
-
760 x 0.21mm
100V
Copper
12.7mm
-
H01N2-D Series
2501527

RoHS

Reel of 1
Reel
1+
£352.19
5+
£345.15
Min: 1 / Mult: 1
PVC
Red
4AWG
25mm²
164ft
50m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2910074

RoHS

1 Metre
1+
£9.49
10+
£9.17
25+
£8.54
Min: 1 / Mult: 1
PVC
Blue, Grey
-
25mm²
-
-
70°C
-
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
2528111

RoHS

1 Metre
1+
£7.95
10+
£7.68
25+
£7.15
Min: 1 / Mult: 1
PVC
Brown
4AWG
25mm²
3.3ft
1m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528138

RoHS

1 Metre
1+
£8.83
10+
£8.54
25+
£7.95
Min: 1 / Mult: 1
PVC
Grey
4AWG
25mm²
3.3ft
1m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2476737

RoHS

Reel of 1
Reel
1+
£412.20
Min: 1 / Mult: 1
Rubber
Black
-
25mm²
164ft
50m
85°C
-
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
2501454

RoHS

Reel of 1
Reel
1+
£264.95
5+
£259.65
Min: 1 / Mult: 1
PVC
Brown
4AWG
25mm²
164ft
50m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2476738

RoHS

Reel of 1
Reel
1+
£446.10
Min: 1 / Mult: 1
Rubber
Red
-
25mm²
164ft
50m
85°C
-
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
2476772

RoHS

Reel of 1
Reel
1+
£483.82
Min: 1 / Mult: 1
HOFR
Orange
-
25mm²
164ft
50m
85°C
-
100V
Tinned Copper
11.2mm
-
Pro Power 0361TQ HOFR Welding Cable
2910073

RoHS

Reel of 1
Reel
1+
£268.74
5+
£263.37
Min: 1 / Mult: 1
PVC
Brown, Grey
-
25mm²
164ft
50m
70°C
-
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
2910072

RoHS

Reel of 1
Reel
1+
£316.17
Min: 1 / Mult: 1
PVC
Blue, Grey
-
25mm²
164ft
50m
70°C
-
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
1617597

RoHS

Reel of 1
Reel
1+
£482.86
Min: 1 / Mult: 1
Polychloroprene
Black
4AWG
25mm²
164ft
50m
-
760 x 0.21mm
100V
Copper
12.7mm
-
H01N2-D Series
2910075

RoHS

1 Metre
1+
£8.06
10+
£7.79
25+
£7.26
Min: 1 / Mult: 1
PVC
Brown, Grey
-
25mm²
-
-
70°C
-
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
2501493

RoHS

Reel of 1
Reel
1+
£332.72
5+
£326.07
Min: 1 / Mult: 1
PVC
Green, Yellow
4AWG
25mm²
164ft
50m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2476773

RoHS

Reel of 1
Reel
1+
£418.70
Min: 1 / Mult: 1
HOFR
Black
-
25mm²
164ft
50m
85°C
-
100V
Tinned Copper
11.2mm
-
Pro Power 0361TQ HOFR Welding Cable
2501481

RoHS

Reel of 1
Reel
1+
£294.40
Min: 1 / Mult: 1
PVC
Grey
4AWG
25mm²
164ft
50m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1179191

RoHS

Each
1+
£162.58
5+
£137.93
10+
£124.14
Min: 1 / Mult: 1
PVC
Black
-
25mm²
164ft
50m
70°C
196 x 0.4mm
600V
Copper
11.5mm
-
-
1179212

RoHS

Reel of 1
Reel
1+
£98.28
5+
£92.47
10+
£86.14
25+
£81.81
Min: 1 / Mult: 1
PVC
Black
-
25mm²
82ft
25m
70°C
196 x 0.4mm
600V
Copper
11.5mm
-
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account