ex VAT

Hook Up Wire:

60 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1204084

RoHS

Reel of 1
Reel
1+
£44.55
5+
£43.66
10+
£42.77
Min: 1 / Mult: 1
PVC
Blue
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
CE, HAR
H05V-K Series
1204351

RoHS

Reel of 1
Reel
1+
£130.10
5+
£127.50
10+
£124.90
Min: 1 / Mult: 1
PVC
Black
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1204071

RoHS

Reel of 1
Reel
1+
£27.97
5+
£27.41
10+
£26.85
Min: 1 / Mult: 1
PVC
Red
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
500V
Copper
2.5mm
CE, HAR
-
1204069

RoHS

Reel of 1
Reel
1+
£27.97
5+
£27.41
10+
£26.85
Min: 1 / Mult: 1
PVC
Blue
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
CE, HAR
H05V-K Series
1204089

RoHS

Reel of 1
Reel
1+
£44.55
5+
£43.66
10+
£42.77
Min: 1 / Mult: 1
PVC
Red
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
CE, HAR
H05V-K Series
1285815

RoHS

Reel of 1
Reel
1+
£28.36
5+
£27.79
10+
£27.23
Min: 1 / Mult: 1
PVC
Purple
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
CE, HAR
H05V-K Series
1204083

RoHS

Reel of 1
Reel
1+
£44.55
5+
£43.66
10+
£42.77
Min: 1 / Mult: 1
PVC
Black
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
CE, HAR
-
1204354

RoHS

Reel of 1
Reel
1+
£178.63
5+
£175.06
10+
£171.48
Min: 1 / Mult: 1
PVC
Black
10AWG
6mm²
328ft
100m
80°C
-
750V
Copper
5.3mm
CE, HAR
H07V-K Series
1204358

RoHS

Reel of 1
Reel
1+
£178.63
5+
£175.06
10+
£171.48
Min: 1 / Mult: 1
PVC
Green, Yellow
10AWG
6mm²
328ft
100m
80°C
-
750V
Copper
5.3mm
CE, HAR
H07V-K Series
1285832

RoHS

Reel of 1
Reel
1+
£44.73
5+
£43.84
10+
£42.94
Min: 1 / Mult: 1
PVC
Blue
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
CE, HAR
H05V-K Series
1204076

RoHS

Reel of 1
Reel
1+
£32.55
5+
£31.90
10+
£31.25
Min: 1 / Mult: 1
PVC
Black
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1204074

RoHS

Reel of 1
Reel
1+
£32.55
5+
£31.90
10+
£31.25
Min: 1 / Mult: 1
PVC
Green, Yellow
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
-
1204342

RoHS

Reel of 1
Reel
1+
£54.14
5+
£53.06
10+
£51.97
Min: 1 / Mult: 1
PVC
Brown
16AWG
1.5mm²
328ft
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
CE, HAR
-
1204079

RoHS

Reel of 1
Reel
1+
£32.55
5+
£31.90
10+
£31.25
Min: 1 / Mult: 1
PVC
Red
-
0.75mm²
328ft
100m
80°C
Solid
300V
Copper
2.7mm
CE, HAR
-
1204349

RoHS

Reel of 1
Reel
1+
£130.10
5+
£127.50
10+
£124.90
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1204068

RoHS

Reel of 1
Reel
1+
£27.97
5+
£27.41
10+
£26.85
Min: 1 / Mult: 1
PVC
Black
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
CE, HAR
-
1204345

RoHS

Reel of 1
Reel
1+
£85.94
5+
£84.22
10+
£82.50
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
328ft
100m
80°C
50 x 0.255mm
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204085

RoHS

Reel of 1
Reel
1+
£44.73
5+
£43.84
10+
£42.94
Min: 1 / Mult: 1
PVC
Brown
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
CE, HAR
H05V-K Series
1285820

RoHS

Reel of 1
Reel
1+
£27.97
5+
£27.41
10+
£26.85
Min: 1 / Mult: 1
PVC
Dark Blue
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
CE, HAR
H05V-K Series
1204339

RoHS

Reel of 1
Reel
1+
£54.14
5+
£53.06
10+
£51.97
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
1.5mm²
328ft
100m
80°C
-
750V
Copper
3.4mm
CE, HAR
-
1204344

RoHS

Reel of 1
Reel
1+
£82.46
5+
£80.81
10+
£79.16
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.5mm²
328ft
100m
80°C
50 x 0.255mm
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204072

RoHS

Reel of 1
Reel
1+
£27.97
5+
£27.41
10+
£26.85
Min: 1 / Mult: 1
PVC
White
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
CE, HAR
H05V-K Series
1204346

RoHS

Reel of 1
Reel
1+
£82.46
5+
£80.81
10+
£79.16
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204340

RoHS

Reel of 1
Reel
1+
£54.14
5+
£53.06
10+
£51.97
Min: 1 / Mult: 1
PVC
Black
16AWG
1.5mm²
328ft
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
CE, HAR
H07V-K Series
1204077

RoHS

Reel of 1
Reel
1+
£32.55
5+
£31.90
10+
£31.25
Min: 1 / Mult: 1
PVC
Blue
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1-25 of 60 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account