ex VAT

Hook Up Wire:

24 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2916471

RoHS

1 Metre
1+
£1.85
10+
£1.79
25+
£1.73
50+
£1.60
Min: 1 / Mult: 1
LSZH
Brown
4mm²
3.3ft
1m
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774316

RoHS

1 Metre
1+
£0.86
10+
£0.83
25+
£0.80
50+
£0.74
Min: 1 / Mult: 1
LSZH
Green, Yellow
1.5mm²
3.3ft
1m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774287

RoHS

Reel of 1
Reel
1+
£57.16
5+
£51.59
Min: 1 / Mult: 1
LSZH
Green, Yellow
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916465

RoHS

1 Metre
1+
£0.86
10+
£0.83
25+
£0.80
50+
£0.74
Min: 1 / Mult: 1
LSZH
Black
1.5mm²
3.3ft
1m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916470

RoHS

1 Metre
1+
£1.85
10+
£1.79
25+
£1.73
50+
£1.60
Min: 1 / Mult: 1
LSZH
Blue
4mm²
-
-
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916469

RoHS

1 Metre
1+
£1.85
10+
£1.79
25+
£1.73
50+
£1.60
Min: 1 / Mult: 1
LSZH
Black
4mm²
-
-
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774320

RoHS

1 Metre
1+
£1.40
10+
£1.35
25+
£1.30
50+
£1.21
Min: 1 / Mult: 1
LSZH
Brown
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916473

RoHS

1 Metre
1+
£1.85
10+
£1.79
25+
£1.73
50+
£1.60
Min: 1 / Mult: 1
LSZH
Grey
4mm²
-
-
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774317

RoHS

1 Metre
1+
£0.86
10+
£0.83
25+
£0.80
50+
£0.74
Min: 1 / Mult: 1
LSZH
Grey
1.5mm²
3.3ft
1m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774318

RoHS

1 Metre
1+
£1.40
10+
£1.35
25+
£1.30
50+
£1.21
Min: 1 / Mult: 1
LSZH
Black
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916419

RoHS

Reel of 1
Reel
1+
£123.40
Min: 1 / Mult: 1
LSZH
Green, Yellow
4mm²
328ft
100m
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916418

RoHS

Reel of 1
Reel
1+
£123.40
Min: 1 / Mult: 1
LSZH
Brown
4mm²
328ft
100m
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916417

RoHS

Reel of 1
Reel
1+
£123.40
Min: 1 / Mult: 1
LSZH
Blue
4mm²
328ft
100m
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916420

RoHS

Reel of 1
Reel
1+
£123.40
Min: 1 / Mult: 1
LSZH
Grey
4mm²
328ft
100m
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916416

RoHS

Reel of 1
Reel
1+
£123.40
Min: 1 / Mult: 1
LSZH
Black
4mm²
328ft
100m
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2916412

RoHS

Reel of 1
Reel
1+
£57.16
5+
£51.59
Min: 1 / Mult: 1
LSZH
Black
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774288

RoHS

Reel of 1
Reel
1+
£57.16
5+
£51.59
Min: 1 / Mult: 1
LSZH
Grey
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774315

RoHS

1 Metre
1+
£0.86
10+
£0.83
25+
£0.80
50+
£0.74
Min: 1 / Mult: 1
LSZH
Brown
1.5mm²
3.3ft
1m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774314

RoHS

1 Metre
1+
£0.86
10+
£0.83
25+
£0.80
50+
£0.74
Min: 1 / Mult: 1
LSZH
Blue
1.5mm²
3.3ft
1m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774286

RoHS

Reel of 1
Reel
1+
£57.16
5+
£51.59
Min: 1 / Mult: 1
LSZH
Brown
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774285

RoHS

Reel of 1
Reel
1+
£57.16
5+
£51.59
Min: 1 / Mult: 1
LSZH
Blue
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774291

RoHS

Reel of 1
Reel
1+
£93.08
5+
£84.00
Min: 1 / Mult: 1
LSZH
Brown
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774289

RoHS

Reel of 1
Reel
1+
£93.08
5+
£84.00
Min: 1 / Mult: 1
LSZH
Black
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774319

RoHS

1 Metre
1+
£0.00
10+
£0.00
25+
£0.00
Min: 1 / Mult: 1
LSZH
Blue
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account