ex VAT

Multimode 12Fibres Fiber Optic Cable:

2 Products Found

Farnell’s fibre optic cables are engineered to provide high-speed, high-bandwidth data transmission over long distances with minimal signal loss. Ideal for telecommunications, data centres and networking applications, our fibre optic cables are available in single-mode and multimode configurations to meet the specific needs of your system.

Fiber optic cable is a type of cable that uses light to transmit data. It consists of thin strands of glass or plastic fibres enclosed in an insulated casing, which allows data to be transmitted over long distances with very high bandwidth and minimal interference.

Our fibre optic cables come with various connector types and are designed to withstand harsh environments, ensuring reliable performance in even the most demanding applications. Whether you're building a new network or upgrading an existing one, Farnell's fibre optic cables deliver superior performance and reliability.

Show More
View
Buyer
Engineer
Manufacturer
Fibre Type
Fibre Diameter
No. of Fibres
External Diameter
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4215958

RoHS

Each
1+
£25.290
Min: 1 / Mult: 1
Multimode
62.5µm / 125µm
12Fibres
6mm
3.3ft
1m
-
4215957

RoHS

Each
1+
£17.820
5+
£14.030
10+
£13.930
20+
£13.830
50+
£12.890
Min: 1 / Mult: 1
Multimode
50µm / 125µm
12Fibres
6.2mm
3.3ft
1m
Aqua
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account