ex VAT

Coaxial Cable:

19 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3498441

RoHS

Each
1+
£38.25
3+
£35.77
Min: 1 / Mult: 1
RG58
-
0.5mm²
50ohm
328.08ft
100m
Black
PE
Copper
7 x 0.3mm
5mm
-
3407404

RoHS

1 Metre
1+
£0.67
Min: 1 / Mult: 1
RG174
-
-
50ohm
328.08ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
Multicomp Pro Coaxial Cable
3382414

RoHS

Reel of 1
Reel
1+
£54.32
3+
£48.51
Min: 1 / Mult: 1
RG59
-
0.58mm²
75ohm
328.08ft
100m
Black
PE
Copper
Solid
-
-
3384386

RoHS

Reel of 1
Reel
1+
£17.10
3+
£16.07
5+
£15.14
Min: 1 / Mult: 1
RG6U
18AWG
0.78mm²
75ohm
328.08ft
100m
Black
PVC
Copper Coated Steel
Solid
6.3mm
-
3531264

RoHS

Each
1+
£26.15
3+
£24.13
Min: 1 / Mult: 1
RG6
20AWG
0.82mm²
75ohm
328.08ft
100m
Black
PVC
Copper Coated Steel
Solid
6.5mm
-
3384384

RoHS

Reel of 1
Reel
1+
£34.76
3+
£33.24
Min: 1 / Mult: 1
RG6
-
-
75ohm
328.08ft
100m
Black
PVC
Copper
-
6.5mm
-
3384387

RoHS

Reel of 1
Reel
1+
£14.03
3+
£13.27
5+
£12.27
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328.08ft
100m
White
PVC
Copper Coated Steel
Solid
6.3mm
-
3384382

RoHS

Reel of 1
Reel
1+
£22.07
3+
£20.50
Min: 1 / Mult: 1
RG59
-
0.33mm²
75ohm
328.08ft
100m
Black
PE
Copper
Solid
6mm
-
3382750

RoHS

Reel of 1
Reel
1+
£18.02
3+
£14.99
5+
£13.34
Min: 1 / Mult: 1
CP100
18AWG
0.82mm²
75ohm
328.08ft
100m
White
PVC
Steel
Solid
6.6mm
-
3382747

RoHS

Reel of 1
Reel
1+
£20.12
3+
£18.23
5+
£16.91
Min: 1 / Mult: 1
CP100
18AWG
0.82mm²
75ohm
328.08ft
100m
Black
PVC
Steel
Solid
6.6mm
-
4162039

RoHS

Each
1+
£95.15
3+
£88.63
Min: 1 / Mult: 1
RG178
-
-
50ohm
328.08ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.80mm
-
4162037

RoHS

Each
1+
£94.44
Min: 1 / Mult: 1
RG316
-
-
50ohm
328.08ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.50mm
-
4162038

RoHS

Each
1+
£141.04
3+
£136.56
Min: 1 / Mult: 1
RG179
-
-
75ohm
328.08ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
4162040

RoHS

Each
1+
£211.59
3+
£204.41
Min: 1 / Mult: 1
RG223
-
-
50ohm
328.08ft
100m
Black
PVC
Silver Plated Copper
Solid
5.30mm
-
4162042

RoHS

Each
1+
£23.29
3+
£21.81
Min: 1 / Mult: 1
RG174A
-
-
50ohm
328.08ft
100m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.80mm
-
4162036

RoHS

Reel of 1
Reel
1+
£34.55
3+
£31.47
Min: 1 / Mult: 1
RG6/U
18AWG
0.82mm²
75ohm
328.08ft
100m
Black
PVC
Copper Coated Steel
Solid
6.5mm
Coaxial Cable - RG6U
3383250

RoHS

Reel of 1
Reel
1+
£12.77
Min: 1 / Mult: 1
-
-
-
75ohm
328.08ft
100m
Brown
PVC
Copper Coated Aluminium
Solid
4.7mm
-
3376747

RoHS

Reel of 1
Reel
1+
£36.03
3+
£33.99
Min: 1 / Mult: 1
HYCF100
-
-
75ohm
328.08ft
100m
Black
PVC
Copper
-
6.55mm
-
4162030

RoHS

Reel of 1
Reel
1+
£23.36
3+
£20.73
Min: 1 / Mult: 1
100U
18AWG
0.82mm²
75ohm
328.08ft
100m
White
PVC
Copper Coated Steel
Solid
7mm
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account