ex VAT

Coaxial Cable:

9 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227700

RoHS

Reel of 1
Reel
1+
£4,188.00
Min: 1 / Mult: 1
RG11/U
14AWG
-
75ohm
1640ft
500m
Green
LSZH FRNC
Copper
Solid
10.2mm
-
1891113

RoHS

1 Metre
1+
£2.64
10+
£2.55
25+
£2.46
50+
£2.28
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
-
-
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
1891073

RoHS

Reel of 1
Reel
1+
£175.68
5+
£151.16
10+
£122.64
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
328ft
100m
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
3378491

RoHS

Reel of 1
Reel
1+
£112.79
Min: 1 / Mult: 1
-
24AWG
0.22mm²
-
328ft
100m
Green
PVC
Copper
7 x 0.2mm
6mm
Pro Grade Classic XKE Instrument Series
3246216

RoHS

Reel of 1
Reel
1+
£355.46
Min: 1 / Mult: 1
RG59
22AWG
0.32mm²
75ohm
1000ft
305m
Green
PVC
Copper
Solid
6.15mm
-
4661169

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
£353.83
5+
£344.36
10+
£337.47
Min: 1 / Mult: 1
RG58
36AWG
-
50ohm
500ft
152.4m
Green
PVC
Tinned Copper
19 x 33AWG
4.96mm
-
3227697

RoHS

Reel of 1
Reel
1+
£1,267.00
Min: 1 / Mult: 1
RG59U Mini
22AWG
-
75ohm
1640ft
500m
Green
LSZH FRNC
Copper
Solid
4.6mm
-
4661340

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
£2.51
10+
£2.33
25+
£2.13
50+
£1.96
Min: 1 / Mult: 1
RG58
36AWG
-
50ohm
500ft
152.4m
Green
PVC
Tinned Copper
19 x 33AWG
4.96mm
-
4661168

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
£634.91
Min: 1 / Mult: 1
RG58
36AWG
-
50ohm
1000ft
305m
Green
PVC
Tinned Copper
19 x 33AWG
4.96mm
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account