ex VAT

Coaxial Cable:

49 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2064894

RoHS

Reel of 1
Reel
1+
£402.83
5+
£372.98
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
1467093

RoHS

Reel of 1
Reel
1+
£244.76
5+
£233.27
10+
£227.90
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
-
2778534

RoHS

Reel of 1
Reel
1+
£600.77
5+
£487.42
10+
£477.67
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
328ft
100m
Brown
FEP
Silver Plated Copper
7 x 38AWG
2.54mm
-
2778588

RoHS

1 Metre
1+
£4.84
10+
£4.68
25+
£4.51
50+
£4.19
Min: 1 / Mult: 1
RG178
30AWG
-
50ohm
-
-
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.83mm
MIL-DTL-17 Series
3498628

RoHS

Reel of 1
Reel
1+
£498.47
5+
£436.98
Min: 1 / Mult: 1
RG178, RG178B/U
-
-
50ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.8mm
RG Series
3498620

RoHS

Reel of 1
Reel
1+
£630.47
5+
£606.69
Min: 1 / Mult: 1
RG179, RG179B/U
-
-
75ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
RG Series
3289982

RoHS

1 Metre
1+
£6.04
10+
£5.84
25+
£5.64
50+
£5.24
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
3.3ft
1m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
2778587

RoHS

1 Metre
1+
£37.80
5+
£36.54
10+
£34.02
25+
£32.76
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
-
-
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
2778532

RoHS

Reel of 1
Reel
1+
£1,260.00
5+
£1,235.00
10+
£1,210.00
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
3371867

RoHS

Reel of 1
Reel
1+
£60.13
3+
£55.91
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
328ft
100m
Brown
PVC
Copper
Solid
6.55mm
WF100 Series
3246230

RoHS

Reel of 1
Reel
1+
£1,490.00
Min: 1 / Mult: 1
RG316
25AWG
-
50ohm
1000ft
305m
Brown
FEP
Copper
7 x 0.17mm
2.49mm
-
2764883

RoHS

Reel of 30
Reel
1+
£285.65
5+
£278.00
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.5m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.44mm
-
3371868

RoHS

Reel of 1
Reel
1+
£121.00
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
820ft
250m
Brown
PVC
Copper
Solid
6.55mm
WF100 Series
3371869

RoHS

Reel of 1
Reel
1+
£28.00
3+
£27.06
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
164ft
50m
Brown
PVC
Copper
Solid
6.55mm
WF100 Series
3384392

RoHS

Reel of 1
Reel
1+
£18.24
3+
£17.35
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328ft
100m
Brown
LSZH
Copper Coated Aluminium
Solid
6.5mm
-
3459435

RoHS

Reel of 1
Reel
1+
£38.45
3+
£36.02
Min: 1 / Mult: 1
-
-
-
-
-
250m
Brown
-
-
-
-
-
3371859

RoHS

Reel of 1
Reel
1+
£8.60
3+
£8.11
Min: 1 / Mult: 1
-
-
-
-
-
50m
Brown
-
-
-
-
-
3371858

RoHS

Reel of 1
Reel
1+
£16.85
3+
£15.39
Min: 1 / Mult: 1
-
-
-
-
-
100m
Brown
-
-
-
-
-
4162039

RoHS

Each
1+
£95.15
3+
£88.63
Min: 1 / Mult: 1
RG178
-
-
50ohm
328.08ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.80mm
-
4162037

RoHS

Each
1+
£94.44
Min: 1 / Mult: 1
RG316
-
-
50ohm
328.08ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.50mm
-
4162038

RoHS

Each
1+
£141.04
3+
£136.56
Min: 1 / Mult: 1
RG179
-
-
75ohm
328.08ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
4352728

RoHS

Reel of 1
Reel
1+
£754.19
Min: 1 / Mult: 1
RG179B/U
30AWG
-
75ohm
500ft
152.4m
Brown
FEP
Silver Plated Copper
7 x 38AWG
2.54mm
-
4352730

RoHS

Reel of 1
Reel
1+
£859.12
Min: 1 / Mult: 1
RG316
25AWG
-
50ohm
500ft
152m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
1.52mm
-
2778586

RoHS

1 Metre
1+
£7.16
10+
£6.92
25+
£6.68
50+
£6.20
Min: 1 / Mult: 1
RG316
25AWG
-
50ohm
3.3ft
1m
Brown
FEP
Silver Plated Copper
7 x 0.17mm
2.5mm
-
2778589

RoHS

1 Metre
1+
£7.21
10+
£6.97
25+
£6.73
50+
£6.25
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
3.3ft
1m
Brown
FEP
Silver Plated Copper
7 x 38AWG
2.54mm
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account