ex VAT

0.05mm² Coaxial Cable:

3 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3249199

RoHS

Reel of 1
Reel
1+
£1,141.000
Min: 1 / Mult: 1
RG196A
30AWG
0.05mm²
50ohm
1000ft
305m
White
PTFE
Tinned Copper
7 x 38AWG
1.91mm
3249196

RoHS

Reel of 1
Reel
1+
£665.420
Min: 1 / Mult: 1
RG180B/U
30AWG
0.05mm²
95ohm
100ft
30m
Transparent
FEP
Tinned Copper
7 x 38AWG
3.58mm
4006988

RoHS

Reel of 1
Reel
1+
£1,004.000
Min: 1 / Mult: 1
-
30AWG
0.05mm²
75ohm
328ft
100m
White
Thermorad S
Tinned Copper
7 x 38AWG
2.29mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account