ex VAT

URM70 Coaxial Cable:

3 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Colour
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1769506

RoHS

Reel of 1
Reel
1+
£163.070
5+
£159.810
10+
£156.550
25+
£153.290
Total:£163.07
Min: 1 / Mult: 1
URM70
Copper
5.8mm
75ohm
Black
PVC
7 x 0.2mm
328ft
100m
2313065

RoHS

Reel of 1
Reel
1+
£77.840
Total:£77.84
Min: 1 / Mult: 1
URM70
Copper
5.8mm
75ohm
Black
PVC
Solid
328ft
100m
1769508

RoHS

Reel of 1
Reel
1+
£72.210
5+
£70.760
10+
£69.350
Total:£72.21
Min: 1 / Mult: 1
URM70
Copper
5.8mm
75ohm
Black
FR NC
7 x 0.2mm
328ft
100m
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account