ex VAT

RG58B Coaxial Cable:

5 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1440543

RoHS

1 Metre
1+
£0.80
Min: 1 / Mult: 1
RG58B
-
50ohm
-
-
Black
PVC
Copper Coated Steel
Solid
4.95mm
2440147

RoHS

Reel of 1
Reel
1+
£51.26
Min: 1 / Mult: 1
RG58B
0.5mm²
50ohm
164ft
50m
Black
PVC
Tinned Copper
Solid
4.95mm
2440148

RoHS

Reel of 1
Reel
1+
£96.70
Min: 1 / Mult: 1
RG58B
0.5mm²
50ohm
328ft
100m
Black
PVC
Tinned Copper
Solid
4.95mm
1202663

RoHS

Reel of 1
Reel
1+
£30.84
5+
£29.15
10+
£28.53
15+
£23.61
20+
£23.58
Min: 1 / Mult: 1
RG58B
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
Solid
4.95mm
1202665

RoHS

Reel of 1
Reel
1+
£55.63
5+
£54.24
10+
£53.21
15+
£52.29
20+
£51.16
Min: 1 / Mult: 1
RG58B
-
50ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
4.95mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account