Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £18.890 |
10+ | £18.400 |
25+ | £17.900 |
100+ | £16.980 |
250+ | £16.640 |
Product Information
Product Overview
The PEC-9/3-PEX-BK-L1 is a Pinched End Cap made of cross linked polyethylene with inner adhesive. It can be applied fast and easy like a standard heat shrink tube. The inner adhesive layer and the adhesive plug provide a good and secure water protection. The optimal shrink ratio of 3:1 and different diameters allow a wide range of application. The pinched end cap can be used for mechanical and environmental protection of stub splices in electrical harnesses. Due to the fast and easy installation, this can be used for non-electrical applications as well.
- 15kV/mm According to IEC 60684 P2 dielectric strength
- Self extinguishing in 30 seconds according to SAE-AMS-DTL-23053/4 flammability
Applications
Industrial, Thermal Management
Technical Specifications
End Cap
9mm
1.4"
0.118"
PO (Polyolefin)
PEC Series
0.354"
Black
35mm
3mm
3:1
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate