Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.730 |
Price for:Each
Minimum: 1
Multiple: 1
£6.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoB506I-HOOK-LOOP-TIES
Order Code4415538
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length150mm
Cable Tie Width21mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
B506I-HOOK-LOOP-TIES is a 50-pack of 6" hook-and-loop cable ties designed to organize cables and reduce clutter. These self-gripping wire wraps provide a simple, reusable solution for securing cables, making them ideal for desktop workstations, offices, and home offices. By improving airflow around equipment, they help protect devices and reduce strain on cables and connectors. Flexible and adjustable, these cable wraps allow bundling and managing multiple cables, while enabling easy addition or removal of wires as needed for versatile, long-lasting cable management.
- Length: 6in (15cm) and width: 0.9in (2.1cm)
- Temperature range from 14 to 176°F (-10 to 80°C)
- Black nylon material
- Designed and built for IT professionals
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Hook and Loop
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
21mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08