Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11319 TY3G1S-PA66-NA
Order Code805968
Also Known As4031026122168
Your Part Number
2,523 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.983 |
| 10+ | £0.861 |
| 100+ | £0.713 |
| 500+ | £0.699 |
Price for:Each
Minimum: 1
Multiple: 1
£0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11319 TY3G1S-PA66-NA
Order Code805968
Also Known As4031026122168
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia2.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20mm
Width14mm
Height3.7mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 151-11319 is a natural colour Cable-tie Mount made of polyamide 6.6. This TY3G1S mount is particularly suitable for applications with minimal space and mounted into the equipment prior to cable installation. The cables can be attached using a range of standard cable ties.
- UL94V-2 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Robotics, Communications & Networking, Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
20mm
Height
3.7mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
2.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000871