Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.130 |
| 5+ | £6.530 |
| 10+ | £6.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£7.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
30-3628 is a box of 100 high-temp Wire-Nut® 72B® connectors engineered to endure the intense heat generated in applications such as high-wattage light fixtures and signs, ensuring reliable performance even in the most demanding conditions. Can be used on conductors from #22 to #12AWG, in combinations from minimum 2 #22AWG to maximum 3 #16AWG.
- Designed to withstand temperatures up to 150ºC
- Fixed, square-cut spring provides secure grip
- Excellent for fine stranded wire applications
- Positive grip shell for ergonomic twisting
- Approved for bonding and grounding applications
- Rated for use in air handling spaces
- 300V max voltage
- Thermoplastic polyester housing
- UL 486C and UL 94V-0 flame rating
- 1 year warranty
Technical Specifications
Cable Diameter
-
Conductor Area CSA
-
SVHC
No SVHC (08-Jul-2021)
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1