Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52109013Copy
Order Code1504201
Product RangeSKINTOP CLICK Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No52109013Copy
Order Code1504201
Product RangeSKINTOP CLICK Series
Technical Datasheet
Plug MaterialNylon (Polyamide)
Thread SizeM16
External Diameter28.5mm
Product RangeSKINTOP CLICK Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 52109013 is a light grey SKINTOP® CLICK BLK Blanking Plug made of special polyamide body and special elastomer seal with innovative CLICK system and counter nut and thread not required, captive, simple and free assembly. It is suitable for use with the manufacturing of control cabinets and automation technologies.
- IP68 Protection
- Save up to 70% of the time with the innovative CLICK system
Applications
Industrial, Consumer Electronics, Test & Measurement, Automation & Process Control
Technical Specifications
Plug Material
Nylon (Polyamide)
External Diameter
28.5mm
SVHC
No SVHC (07-Nov-2024)
Thread Size
M16
Product Range
SKINTOP CLICK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5