Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.850 |
Price for:Each
Minimum: 1
Multiple: 1
£9.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoVGABNCMF1
Order Code4291941
Technical Datasheet
Connector to ConnectorVGA HD-15 D-Sub Plug to 5 x BNC Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
VGABNCMF1 is a coax HD15 VGA to 5 BNC RGBHV monitor cable (M/F). It features an HD15 VGA (male) connector and 5 BNC (RGBHV) (female) connectors, allowing you to connect your existing BNC video source to a VGA distribution amplifier or PC. The cable can also be used with a VGA out signal, breaking out to 5 BNC female connectors that can be used with a 5 BNC (M-M) cable for use with a BNC monitor/display.
- Short flexible cable design
- HD15 VGA male to 5 BNC female connectors
- Nickel connector plating
- PVC - polyvinyl chloride cable jacket material
- CMG rated (general purpose) fire rating
- VGA (15-pin, high density D-sub) connector A, 5 - BNC (RF coax) connector B
- Black colour
- 28AWG wire gauge
- Cable length is 1ft (0.3m)
- Cable OD is 0.3in (8.5mm)
Technical Specifications
Connector to Connector
VGA HD-15 D-Sub Plug to 5 x BNC Receptacle
Cable Length - Metric
304.8mm
Product Range
-
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103