Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The PJEZSNP000 is a Refrigeration Controller designed specifically for applications where the space available is limited. The depth of the controller behind the panel is only 31mm, while still featuring a relay output rated at 16A or 2HP and up to 2 NTC sensor inputs. It features front panel mounting system with IP65 rating and fast set up using preset configuration or programme key.
- Built-in alarm buzz
- Serial data output
- Fast set-up using preset configuration
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14